Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVZ2A221MHD TTI: UVZ2A221MHD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 12.5X25 5LS | 1,000In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 1000 Hour | |||||
Mfr: UVZ2W220MHD TTI: UVZ2W220MHD Nichicon Availability: 1,750In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 22uF 16x25 20% 7.5LS | 1,750In Stock | High Temp Electrolytic Capacitors | Radial | 22 uF | 450 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: GYF1H221MCW1GS TTI: GYF1H221MCW1GS Nichicon Availability: 400In Stock400 On Order Expected 18-Feb-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 20% Anti-Vibe AEC-Q200 | 400In Stock400 On Order Expected 18-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 18 mOhms | 4000 Hours | |||||
Mfr: UBY1K102MHL TTI: UBY1K102MHL Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1000uf 20% AEC-Q200 | 2,700In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 80 VDC | 16 mm | 35.5 mm | 27 mOhms | 3000 Hour | ||||
Mfr: GYF1H101MCW1GS TTI: GYF1H101MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 30 mOhms | |||||
Mfr: GXC1H101MCQ1GS TTI: GXC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: UHW1C102MPD TTI: UHW1C102MPD Nichicon Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% | 3,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 30 mOhms | 10000 Hour | ||||
Mfr: URZ1E102MHD TTI: URZ1E102MHD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 12.5x15 20% 5LS | 1,200In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 15 mm | 1000 Hour | |||||
Mfr: UHE1V182MHD3 TTI: UHE1V182MHD3 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 18 mm | 20 mm | 10000 Hour | |||||
Mfr: UPS1J470MPD1TA TTI: UPS1J470MPD1TA Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 105c | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 650 mOhms | 2000 Hour | ||||
Mfr: UUX2E3R9MNL1GS TTI: UUX2E3R9MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 3.9UF 250V 20% | 2,000In Stock | Aluminum Electrolytic Capacitors | 3.9 uF | 250 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCZ1E101MCL6GS TTI: UCZ1E101MCL6GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 100uF 25 Volts 20% AEC-Q200 | 900In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | |||||
Mfr: PCR1C221MCL1GS TTI: PCR1C221MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 7 mm (0.276 in) | 30 mOhms | 4000 Hours | ||||
Mfr: UHW1C102MPD1TD TTI: UHW1C102MPD1TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V High Ripple Current | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 30 mOhms | 10000 Hour | ||||
Mfr: UHE1C102MHD6 TTI: UHE1C102MHD6 Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 12.5 mm | 15 mm | 49 mOhms | 7000 Hour | ||||
Mfr: UVR2A330MPD TTI: UVR2A330MPD Nichicon Availability: 14,400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 8X11.5 3.5LS | 14,400In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UWG1E471MNL1GS TTI: UWG1E471MNL1GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 6,500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UPM1A222MHD TTI: UPM1A222MHD Nichicon Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 3,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12.5 mm | 25 mm | 34 mOhms | 5000 Hour | ||||
Mfr: UVY1C222MPD1TD TTI: UVY1C222MPD1TD Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20% | 1,500In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: LGU1H682MELC TTI: LGU1H682MELC Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c | 600In Stock | Aluminum Polymer Capacitors | Snap In | 6.8 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1HA682EA | ||||
Mfr: UUQ1H470MCL1GS TTI: UUQ1H470MCL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 12,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 5.7 mm (0.224 in) | 14 mOhms | 2000 Hours | FP-6R3ME331M-SAR | |||
Mfr: UHE2A470MPD1TD TTI: UHE2A470MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% | 4,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 430 mOhms | 7000 Hour | ||||
Mfr: UPM1E221MPD1TD TTI: UPM1E221MPD1TD Nichicon Availability: 9,000In Stock10,000 On Order Expected 19-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V AEC-Q200 | 9,000In Stock10,000 On Order Expected 19-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 110 mOhms | 5000 Hour | ||||
Mfr: UHD1V471MPD TTI: UHD1V471MPD Nichicon Availability: 47In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS | 47In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 23 mOhms | 4000 Hour |