Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHW1E222MHD TTI: UHW1E222MHD Nichicon Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% | 3,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | ||||
Mfr: UHE1C471MPD TTI: UHE1C471MPD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 105c 8x15 3.5LS | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 87 mOhms | 7000 Hour | ||||
Mfr: UCY2G101MHD TTI: UCY2G101MHD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF AEC-Q200 | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 16 mm | 35.5 mm | 12000 Hour | |||||
Mfr: ULR2E100MNL1GS TTI: ULR2E100MNL1GS Nichicon Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 250V 10uF 105C AEC-Q200 | 12,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 250 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UVZ2W4R7MPD TTI: UVZ2W4R7MPD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 4.7uF 10x20 20% 5LS | 300In Stock | High Temp Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: UPW1J681MHD6 TTI: UPW1J681MHD6 Nichicon Availability: 23In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 23In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 12.5 mm | 35.5 mm | 47 mOhms | 7000 Hour | ||||
Mfr: UUA1C220MCL1GS TTI: UUA1C220MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||||
Mfr: LGY1H153MELC50 TTI: LGY1H153MELC50 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 50volts 15000uF 105c 35x50x10L/S | 600In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 50 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 5000 Hour | |||||
Mfr: UES1C101MPM TTI: UES1C101MPM Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF 85c 10x12.5 5LS | 1,500In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: LGU2G151MELB TTI: LGU2G151MELB Nichicon Availability: 75In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 30x25x10L/S | 75In Stock | Aluminum Polymer Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2G151DA ECO-S2GB151DA | ||||
Mfr: UWG1H101MNL1GS TTI: UWG1H101MNL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 1000 Hour | ||||||
Mfr: UVZ1E102MPD1AA TTI: UVZ1E102MPD1AA Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V 20% | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: UPM1A821MPD TTI: UPM1A821MPD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 820uF AEC-Q200 | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 10 VDC | 10 mm | 20 mm | 70 mOhms | 5000 Hour | ||||
Mfr: UPW1C102MPD1TD TTI: UPW1C102MPD1TD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: UHE1C331MPD TTI: UHE1C331MPD Nichicon Availability: 7,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS | 7,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 130 mOhms | 7000 Hour | ||||
Mfr: LGU2D681MELA TTI: LGU2D681MELA Nichicon Availability: 1,375In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c | 1,375In Stock | Aluminum Polymer Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D681CA EET-ED2D681JA ECO-S2DA681CA | ||||
Mfr: UUX1V101MNL1GS TTI: UUX1V101MNL1GS Nichicon Availability: 41,000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF 105c | 41,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: PCV1V220MCL2GS TTI: PCV1V220MCL2GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200 | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 50 mOhms | 3000 Hours | ||||
Mfr: URS1E102MHD1TO TTI: URS1E102MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25volt 1000uF 20% 85deg 5mm L/S | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 15 mm | 2000 Hour | |||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 10000 Hours | ||||
Mfr: UHD1H331MPD TTI: UHD1H331MPD Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20% | 8,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 4000 Hour | ||||
Mfr: UVZ1E682MHD TTI: UVZ1E682MHD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 6800uF 18x35.5 20% 7.5LS | 6,000In Stock | High Temp Electrolytic Capacitors | Radial | 6.8 mF | 25 VDC | 18 mm | 35.5 mm | 1000 Hour | |||||
Mfr: UUD1V270MCL1GS TTI: UUD1V270MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35volts 27uF AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | 27 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHD1E471MPD6 TTI: UHD1E471MPD6 Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x16 20% 5LS | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 38 mOhms | 3000 Hour | ||||
Mfr: GYE1V101MCQ1GS TTI: GYE1V101MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours |