Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHW1V332MHD TTI: UHW1V332MHD Nichicon Availability: 350In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% | 350In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 31.5 mm | 11 mOhms | 10000 Hour | ||||
Mfr: UVC2G150MPD TTI: UVC2G150MPD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 15uF TOL 20% Radial | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 15 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UHE1H122MHD TTI: UHE1H122MHD Nichicon Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm | 1,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 16 mm | 31.5 mm | 22 mOhms | 10000 Hour | ||||
Mfr: LGW2D471MELZ30 TTI: LGW2D471MELZ30 Nichicon Availability: 2,625In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF Snap-In | 2,625In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2D471BA | ||||
Mfr: RNU1V151MDN1PH TTI: RNU1V151MDN1PH Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 150UF 35V 20% | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 20 mOhms | 2000 Hours | FP-035RE151M-NUPH | |||
Mfr: RL81V101MDN1KX TTI: RL81V101MDN1KX Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 10,000In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 8 mm (0.315 in) | 25 mOhms | 2000 Hours | FP-035RE101M-L8K | |||
Mfr: LLS2W221MELA TTI: LLS2W221MELA Nichicon Availability: 450In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 85c | 450In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | EET-UQ2W221JA EET-UQ2W221CA ECO-S2WP221CX | ||||
Mfr: UPM1A471MPD6 TTI: UPM1A471MPD6 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 10 mm | 12.5 mm | 130 mOhms | 5000 Hour | ||||
Mfr: LLS2A472MELB TTI: LLS2A472MELB Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 30x50 85c | 1,000In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2AP472DA | ||||
Mfr: LGU2G221MELA TTI: LGU2G221MELA Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 25x40x10L/S | 175In Stock | Aluminium Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G221CA | ||||
Mfr: PCJ1A121MCL1GS TTI: PCJ1A121MCL1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 25 mOhms | 2000 Hours | ||||
Mfr: UCL1C471MCL6GS TTI: UCL1C471MCL6GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 16V470 uF105CSMT AEC-Q200 | 1,500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: PCV1E121MCL6GS TTI: PCV1E121MCL6GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: UPM1H102MHD6 TTI: UPM1H102MHD6 Nichicon Availability: 1,631In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 1,631In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 25 mm | 30 mOhms | 5000 Hour | ||||
Mfr: UPM1E102MHD6 TTI: UPM1E102MHD6 Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 18 mm | 15 mm | 43 mOhms | 5000 Hour | ||||
Mfr: UHE1V332MHD6 TTI: UHE1V332MHD6 Nichicon Availability: 6,070In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% | 6,070In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 14 mOhms | 10000 Hour | ||||
Mfr: UPS2A470MPD TTI: UPS2A470MPD Nichicon Availability: 15,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X16 5LS | 15,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 370 mOhms | 2000 Hour | ||||
Mfr: UCY2E101MHD1TN TTI: UCY2E101MHD1TN Nichicon Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250 Volts 20% AEC-Q200 | 16,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 20 mm | 12000 Hour | |||||
Mfr: UUE1H471MNS1MS TTI: UUE1H471MNS1MS Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - SMD 50volts 470uF AEC-Q200 | 250In Stock | Aluminum Electrolytic Capacitors | 470 uF | 50 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 5000 Hour | ||||||
Mfr: UPW1V472MHD TTI: UPW1V472MHD Nichicon Availability: 6,180In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200 | 6,180In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 40 mm | 14 mOhms | 8000 Hour | ||||
Mfr: UPW1J271MHD TTI: UPW1J271MHD Nichicon Availability: 632,350In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF AEC-Q200 | 632,350In Stock | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 63 VDC | 16 mm | 15 mm | 90 mOhms | 8000 Hour | ||||
Mfr: UUD1V560MCL1GS TTI: UUD1V560MCL1GS Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 35volts 56uF AEC-Q200 | 4,500In Stock | Low Impedance Electrolytic Capacitors | 56 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UPJ1V222MHD TTI: UPJ1V222MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x35.5 20% 7.5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 35.5 mm | 24 mOhms | 5000 Hour | ||||
Mfr: LGN2D391MELZ25 TTI: LGN2D391MELZ25 Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 22x25x10L/S | 2,000In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | EET-HC2D391HA EET-HC2D391BA | ||||
Mfr: UPM1E222MHD TTI: UPM1E222MHD Nichicon Availability: 2,300In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 2,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 40 mm | 24 mOhms | 5000 Hour |