Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVR1H101MPD1TD TTI: UVR1H101MPD1TD Nichicon Availability: 1,000In Stock8,000 On Order Expected 19-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 85c | 1,000In Stock8,000 On Order Expected 19-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UCW1C101MCL1GS TTI: UCW1C101MCL1GS Nichicon Availability: 17,000In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 17,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: UPW1J152MHD TTI: UPW1J152MHD Nichicon Availability: 14,500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1500uF AEC-Q200 | 14,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 63 VDC | 18 mm | 35.5 mm | 30 mOhms | 8000 Hour | ||||
Mfr: UPW1V151MPD TTI: UPW1V151MPD Nichicon Availability: 5,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200 | 5,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UCY2E221MHD3 TTI: UCY2E221MHD3 Nichicon Availability: 5,730In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 250 Volts 20% AEC-Q200 | 5,730In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 18 mm | 31.5 mm | 12000 Hour | |||||
Mfr: UHW1H272MHD TTI: UHW1H272MHD Nichicon Availability: 21,320In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 50 Volts 20% | 21,320In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 50 VDC | 16 mm | 35.5 mm | 18 mOhms | 10000 Hour | ||||
Mfr: UWT1V151MNL1GS TTI: UWT1V151MNL1GS Nichicon Availability: 34,500In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 34,500In Stock | Aluminum Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UPM1V331MPD1CV TTI: UPM1V331MPD1CV Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 35V AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 20 mm | 60 mOhms | 5000 Hour | ||||
Mfr: LGU2D102MELB TTI: LGU2D102MELB Nichicon Availability: 940In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 20% | 940In Stock | Aluminum Polymer Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D102DA | ||||
Mfr: LGU2D102MELA TTI: LGU2D102MELA Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 105c 25x50x10L/S | 250In Stock | Aluminum Polymer Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2DB102CA | ||||
Mfr: UHE1E102MHD3 TTI: UHE1E102MHD3 Nichicon Availability: 5,450In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 16x15 20% 7.5LS | 5,450In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 16 mm | 15 mm | 42 mOhms | 7000 Hour | ||||
Mfr: UVR1J222MHD TTI: UVR1J222MHD Nichicon Availability: 11,200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS | 11,200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UPW1J470MPD1TD TTI: UPW1J470MPD1TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 3000 Hour | ||||
Mfr: UCL1C102MNL1GS TTI: UCL1C102MNL1GS Nichicon Availability: 101,200In StockAluminum Electrolytic Capacitors - SMD 16V1000 uF105CSMT AEC-Q200 | 101,200In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: UUX2G4R7MNL1GS TTI: UUX2G4R7MNL1GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 400V 20% | 7,000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UUX2E100MNL1GS TTI: UUX2E100MNL1GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 10UF 250V 20% | 1,500In Stock | Aluminum Electrolytic Capacitors | 10 uF | 250 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UPM1H471MHD6 TTI: UPM1H471MHD6 Nichicon Availability: 6,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 6,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 18 mm | 15 mm | 46 mOhms | 5000 Hour | ||||
Mfr: UPM1V821MHD TTI: UPM1V821MHD Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 820uF AEC-Q200 | 2,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 35 VDC | 12.5 mm | 25 mm | 32 mOhms | 5000 Hour | ||||
Mfr: UPM1V681MHD TTI: UPM1V681MHD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 25 mm | 36 mOhms | 5000 Hour | ||||
Mfr: UVR1V471MPD1TD TTI: UVR1V471MPD1TD Nichicon Availability: 205,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 85c | 205,000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: RHA1C151MCN1GS TTI: RHA1C151MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16V 150uF 105C | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UWT1C470MCL1GB TTI: UWT1C470MCL1GB Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UPW1H471MHD TTI: UPW1H471MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 60 mOhms | 7000 Hour | ||||
Mfr: UPW1V331MPD TTI: UPW1V331MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: UPJ1V102MHD TTI: UPJ1V102MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 31.5 mm | 35 mOhms | 5000 Hour |