KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEVA0810471M006R TTI: AEVA0810471M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 470uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1010101M035R TTI: AEVA1010101M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1213102M006R TTI: AEVA1213102M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 1000uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1010101M063R TTI: AEVA1010101M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 1010 ESR=0.5Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 1500 Hours | ||||
Mfr: AEVA1213681M010R TTI: AEVA1213681M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 680uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVB1616152M025R TTI: AEVB1616152M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 1500uF 1616 ESR=0.05Ohms Life=5000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 50 mOhms | 5000 Hours | ||||
Mfr: REC1225150M500B TTI: REC1225150M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 15uF 1225 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 15 uF | 500 VDC | 12.5 mm | 25 mm | 10000 Hours | ||||
Mfr: REC1230180M500K TTI: REC1230180M500K KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 18uF 1230 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 18 uF | 500 VDC | 12.5 mm | 30 mm | 12000 Hours | ||||
Mfr: REC1235220M500B TTI: REC1235220M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 1235 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 22 uF | 500 VDC | 12.5 mm | 35 mm | 12000 Hours | ||||
Mfr: REC1820220M500B TTI: REC1820220M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 1820 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 22 uF | 500 VDC | 18 mm | 20 mm | 10000 Hours | ||||
Mfr: REC1840680M500B TTI: REC1840680M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 68uF 1840 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 68 uF | 500 VDC | 18 mm | 40 mm | 12000 Hours | ||||
Mfr: AEVB0810391M016R TTI: AEVB0810391M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 390uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 390 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVB1213221M050R TTI: AEVB1213221M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 1213 ESR=0.15Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 150 mOhms | 3000 Hours | ||||
Mfr: AEVA1213221M063R TTI: AEVA1213221M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 220uF 1213 ESR=0.25Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 250 mOhms | 1500 Hours | ||||
Mfr: AHA1012820M050R TTI: AHA1012820M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 82uF 41uA 2.6A Life10000Hrs 20% +105C ESR=19mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 82 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.019 Ohms | 10000 Hour | ||||
Mfr: AEA0810151M035R TTI: AEA0810151M035R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 150uF 53uA 600mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AHA1010470M063R TTI: AHA1010470M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 47uF 30uA 2.1A Life10000Hrs 20% +105C ESR=30mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.03 Ohms | 10000 Hour | ||||
Mfr: AEA1010102M016R TTI: AEA1010102M016R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 1000uF 160uA 850mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA0812561M016R TTI: APA0812561M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 12 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA0812681M010R TTI: APA0812681M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 10 VDC | 8 mm | 12 mm | 0.025 Ohms | 5000 Hours | |||
Mfr: AEA1010471M025R TTI: AEA1010471M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 117.5uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA1012271M035R TTI: APA1012271M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 12.5 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: AHA1010560M050R TTI: AHA1010560M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 56uF 28uA 2.3A Life10000Hrs 20% +105C ESR=25mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 56 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.025 Ohms | 10000 Hour | ||||
Mfr: APA1010821M010R TTI: APA1010821M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 820uF 4.25A 1.64mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 10 VDC | 10 mm | 10.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: AEA1010681M016R TTI: AEA1010681M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 680uF 109uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour |