KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEVA1821102M063R TTI: AEVA1821102M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 1000uF 1821 ESR=0.068Ohms Life=4000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 68 mOhms | 4000 Hours | ||||
Mfr: AEVB0810470M050R TTI: AEVB0810470M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 0810 ESR=0.5Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hours | ||||
Mfr: AEVB1010471M016R TTI: AEVB1010471M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: SNAJ50471M450BK TTI: SNAJ50471M450BK KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 1.98A Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 0.23 Ohms | 5000 Hour | |||
Mfr: AEVA0810331M006R TTI: AEVA0810331M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 330uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1616332M010R TTI: AEVA1616332M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 3300uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 3.3 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEA12134R7M450R TTI: AEA12134R7M450R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 450V 4.7uF 184uA 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 uF | 450 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 7 Ohms | 2000 Hour | ||||
Mfr: AEVA0810220M063R TTI: AEVA0810220M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 22uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA1010331M025R TTI: AEVA1010331M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1010470M063R TTI: AEVA1010470M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 47uF 1010 ESR=0.5Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 1500 Hours | ||||
Mfr: REC1225150M500K TTI: REC1225150M500K KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 15uF 1225 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 15 uF | 500 VDC | 12.5 mm | 25 mm | 10000 Hours | ||||
Mfr: REC1230180M500B TTI: REC1230180M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 18uF 1230 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 18 uF | 500 VDC | 12.5 mm | 30 mm | 12000 Hours | ||||
Mfr: REC1630330M500B TTI: REC1630330M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 33uF 1630 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 33 uF | 500 VDC | 16 mm | 30 mm | 12000 Hours | ||||
Mfr: REC1825330M500B TTI: REC1825330M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 33uF 1825 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 33 uF | 500 VDC | 18 mm | 25 mm | 12000 Hours | ||||
Mfr: AEVA1213222M006R TTI: AEVA1213222M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 2200uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 2.2 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1616471M035R TTI: AEVA1616471M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 470uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVB1616471M050R TTI: AEVB1616471M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 470uF 1616 ESR=0.09Ohms Life=5000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 90 mOhms | 5000 Hours | ||||
Mfr: AEVA0810221M016R TTI: AEVA0810221M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1616331M050R TTI: AEVA1616331M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 1616 ESR=0.15Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 150 mOhms | 2000 Hours | ||||
Mfr: AEVA1010330M100R TTI: AEVA1010330M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 33uF 1010 ESR=0.8Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 1500 Hours | ||||
Mfr: AEVA1616101M100R TTI: AEVA1616101M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 1616 ESR=0.24Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 240 mOhms | 1500 Hours | ||||
Mfr: AEVA1616332M006R TTI: AEVA1616332M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 3300uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 3.3 mF | 6.3 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVB0810221M025R TTI: AEVB0810221M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVB0810331M025R TTI: AEVB0810331M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVB1213331M035R TTI: AEVB1213331M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 80 mOhms | 3000 Hours |