KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEF0813150M200R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 200V 15uF 220uA Life6000Hrs 20% +105C ESR=14Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 15 uF | 200 VDC | 8 mm (0.315 in) | 13.5 mm (0.531 in) | 6000 Hour | |||||
Mfr: AEH10104R7M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 4.7uF 65mA Life3000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 4.7 uF | 400 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 26 Ohms | 3000 Hour | ||||
Mfr: REF0611101M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF Life3000Hrs 20% +105C LS=2.5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 3000 Hours | ||||
Mfr: REH05111R0M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1uF | Not Available Online | 1 uF | 50 VDC | 5 mm | 11 mm | 2000 Hours | ||||||
Mfr: REH1635332M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 3300uF 20% +125C LS=7.5mm | Not Available Online | Radial | 3.3 mF | 25 VDC | 16 mm | 35 mm | 5000 Hours | |||||
Mfr: RPF0610680M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 68uF 680uA Life5000Hrs ESR=33mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 68 uF | 50 VDC | 6.3 mm | 10 mm | 0.033 Ohms | 5000 Hours | |||
Mfr: APD0811820M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: REH1013221M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF | Not Available Online | 220 uF | 35 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: APZ1012152M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1500uF 4.4A 3mA Life2000Hrs ESR=15mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 10 VDC | 10 mm | 12.5 mm | 0.015 Ohms | 2000 Hours | |||
Mfr: REF0816121M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 120uF Life6000Hrs 20% +105C LS=3.5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 120 uF | 63 VDC | 8 mm | 16 mm | 4000 Hours | ||||
Mfr: AEF10136R8M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 6.8uF 208.8uA Life6000Hrs 20% +105C ESR=22Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 6.8 uF | 400 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6000 Hour | |||||
Mfr: APV0609221M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uF 2.6A 1.1mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 6.3 mm | 9 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: REH1225102M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF | Not Available Online | 1 mF | 35 VDC | 12.5 mm | 25 mm | 5000 Hours | ||||||
Mfr: REH1625101M200B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200V 100uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 2000 Hours | ||||
Mfr: REH0816471M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF | Not Available Online | 470 uF | 25 VDC | 8 mm | 16 mm | 3000 Hours | ||||||
Mfr: REH1018220M350K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22uF | Not Available Online | 22 uF | 350 VDC | 10 mm | 18 mm | 2000 Hours | ||||||
Mfr: REH1218220M400K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22uF | Not Available Online | 22 uF | 400 VDC | 12.5 mm | 18 mm | 2000 Hours | ||||||
Mfr: REH1620470M400B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 47uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 20 mm | 2000 Hours | ||||
Mfr: RPF0509330M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 33uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 9 mm | 0.055 Ohms | 5000 Hours | |||
Mfr: RPF0608330M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 33uF 500uA Life5000Hrs ESR=33mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 33 uF | 63 VDC | 6.3 mm | 8 mm | 0.033 Ohms | 5000 Hours | |||
Mfr: RPF0608471M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=16mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 8 mm | 0.016 Ohms | 5000 Hours | |||
Mfr: RPF0609681M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: REH1016470M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF | Not Available Online | 47 uF | 100 VDC | 10 mm | 16 mm | 4000 Hours | ||||||
Mfr: REH1825470M450B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 20% +125C LS=7.5mm | Not Available Online | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 2000 Hours | |||||
Mfr: AHC1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 220uF 1010 20% 4K Hours | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.02 Ohms | 4000 Hour |