KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEH0608100M050R TTI: AEH0608100M050R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 10uF Life5000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 4 Ohms | 1000 Hour | ||||
Mfr: AEF1010101M050R TTI: AEF1010101M050R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 100uF 150uA Life6000Hrs 20% +105C ESR=400mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0606470M016R TTI: APZ0606470M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm | 6 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: APZ0606680M025R TTI: APZ0606680M025R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 68uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm | 6 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: APZ0609271M016R TTI: APZ0609271M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 270uF 2.6A 864uA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9 mm | 0.025 Ohms | 2000 Hours | |||
Mfr: APD0609680M035R TTI: APD0609680M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.3 mm | 0.036 Ohms | 2000 Hours | |||
Mfr: APZ0604121M016R TTI: APZ0604121M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 120uF 2000Hours ESR=50mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 6.3 mm | 4.5 mm (0.177 in) | 50 mOhms | 2000 Hours | |||
Mfr: APZ0604331M002R TTI: APZ0604331M002R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 6.3 mm | 4.5 mm (0.177 in) | 20 mOhms | 2000 Hours | |||
Mfr: APZ0606181M016R TTI: APZ0606181M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 180uF 2.5A 576uA Life2000Hrs ESR=60mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 6 mm | 0.06 Ohms | 2000 Hours | |||
Mfr: APZ0606680M016R TTI: APZ0606680M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 68uF 2A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 16 VDC | 6.3 mm | 6 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: APZ1012561M025R TTI: APZ1012561M025R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 560uF 3.3A 2.8mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APZ1012680M080R TTI: APZ1012680M080R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80V 68uF 900mA 1.088mA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 12.5 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: APZ0606270M025R TTI: APZ0606270M025R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 27uF 1.1A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 27 uF | 25 VDC | 6.3 mm | 6 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: APZ1012331M025R TTI: APZ1012331M025R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 2.8A 1.65mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: AHC1012471M025R TTI: AHC1012471M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 117.5uA 2A Life4000Hrs 20% +125C ESR=20mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.02 Ohms | 4000 Hour | ||||
Mfr: APD1012101M063R TTI: APD1012101M063R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm | 0.036 Ohms | 2000 Hours | |||
Mfr: AEH1213221M050R TTI: AEH1213221M050R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 275mA Life5000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 0.26 Ohms | 5000 Hour | ||||
Mfr: AHC0609150M063R TTI: AHC0609150M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 15UF 63V ESR=100 | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 63 VDC | 6.3 mm (0.248 in) | 9.30 mm | 100 mOhms | 4000 Hour | ||||
Mfr: APD1012221M050R TTI: APD1012221M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 2.4A 2.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APZ0606221M006R TTI: APZ0606221M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: AEF1010470M100R TTI: AEF1010470M100R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 47uF 141uA Life6000Hrs 20% +105C ESR=1.8Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ1012471M025R TTI: APZ1012471M025R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 3.1A 2.35mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: AHC0609101M025R TTI: AHC0609101M025R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100UF 25V ESR=30 | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 9.30 mm | 30 mOhms | 4000 Hour | ||||
Mfr: AEH10104R7M250R TTI: AEH10104R7M250R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 4.7uF 59mA Life3000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 4.7 uF | 250 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 20 Ohms | 3000 Hour | ||||
Mfr: APZ0609331M016R TTI: APZ0609331M016R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 2.6A 1.056mA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 9 mm | 0.025 Ohms | 2000 Hours |