KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SWRD130562M400B TTI: SWRD130562M400B KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 5600UF 400V 20% | Not Available Online | |||||||||||
Mfr: SWRD130682M400B TTI: SWRD130682M400B KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800UF 400V 20% | Not Available Online | |||||||||||
Mfr: SWAA100223M025B TTI: SWAA100223M025B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000UF 25V 20% | 0In Stock | |||||||||||
Mfr: SWAA100332M100B TTI: SWAA100332M100B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 100V 20% | 0In Stock | |||||||||||
Mfr: SWAE150154M050B TTI: SWAE150154M050B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 150000UF 50V 20% | 0In Stock | |||||||||||
Mfr: SWAE150683M080B TTI: SWAE150683M080B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 68000UF 80V 20% | 0In Stock | |||||||||||
Mfr: SWLB080122M350B TTI: SWLB080122M350B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1200UF 350V 20% | 0In Stock | |||||||||||
Mfr: SWLB120152M450B TTI: SWLB120152M450B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500UF 450V 20% | 0In Stock | |||||||||||
Mfr: SWLB120222M350B TTI: SWLB120222M350B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 350V 20% | 0In Stock | |||||||||||
Mfr: SWLC120152M500B TTI: SWLC120152M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500UF 500V 20% | 0In Stock | |||||||||||
Mfr: SWLC140332M400B TTI: SWLC140332M400B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 400V 20% | 0In Stock | |||||||||||
Mfr: SWLD150472M400B TTI: SWLD150472M400B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 400V 20% | 0In Stock | |||||||||||
Mfr: SWLD150822M350B TTI: SWLD150822M350B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 8200UF 350V 20% | 0In Stock | |||||||||||
Mfr: SNLI50561M400BK TTI: SNLI50561M400BK KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400V 560uF 2.05A Life3000Hrs 20% +105C ESR=355mOhms | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 0.248 Ohms | 3000 Hour | |||
Mfr: APZ1012471M035R TTI: APZ1012471M035R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 470uF 3A 3.29mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: AEF0810330M080R TTI: AEF0810330M080R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 33uF 79.2uA Life6000Hrs 20% +105C ESR=2.2Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 80 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0811221M035R TTI: APZ0811221M035R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.4A 1.54mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: AEF1010330M100R TTI: AEF1010330M100R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 33uF 99uA Life6000Hrs 20% +105C ESR=1.8Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0606101M025R TTI: APZ0606101M025R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 100uF 2.1A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 6 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: APZ0606680M035R TTI: APZ0606680M035R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: AEH1213221M050R TTI: AEH1213221M050R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 275mA Life5000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 0.26 Ohms | 5000 Hour | ||||
Mfr: AHC0609150M063R TTI: AHC0609150M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 15UF 63V ESR=100 | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 63 VDC | 6.3 mm (0.248 in) | 9.30 mm | 100 mOhms | 4000 Hour | ||||
Mfr: APD1012221M050R TTI: APD1012221M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 2.4A 2.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APZ0606221M006R TTI: APZ0606221M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: AEF1010470M100R TTI: AEF1010470M100R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 47uF 141uA Life6000Hrs 20% +105C ESR=1.8Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour |