KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0809471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 9.5 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC0507221M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 0507 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm | 7 mm | 20 mOhms | 15000 Hours | |||
Mfr: REA1013221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 220 uF | 35 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: APC0609680M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.5 mm | 50 mOhms | 15000 Hours | |||
Mfr: RPA0609101M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | 100 uF | 25 VDC | 6.3 mm | 9 mm | 0.03 Ohms | 5000 Hours | ||||
Mfr: APC0606390M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 39uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 6 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: APA0606101M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 100uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA0606101M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA0809181M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 9.5 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: RPA0606101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.024 Ohms | 5000 Hours | |||
Mfr: RPA0608221M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | 220 uF | 16 VDC | 6.3 mm | 8 mm | 0.015 Ohms | 5000 Hours | ||||
Mfr: AEA1213470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 47uF 47uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213681M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 680uF 238uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: REA1020222M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 2.2 mF | 6.3 VDC | 10 mm | 20 mm | 4000 Hours | ||||||
Mfr: APC0809471M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm | 9.5 mm | 18 mOhms | 15000 Hours | |||
Mfr: APC1012151M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 12.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: RHA1011331M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 20% +105C LS=5mm | 0In Stock | Radial | 330 uF | 25 VDC | 10 mm | 11.5 mm | 0.016 Ohms | 10000 Hours | ||||
Mfr: AEA1213331M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 165uA 900mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AHA1010100M125R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 125V 10uF 13uA 1.2A Life10000Hrs 20% +105C ESR=90mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 125 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.09 Ohms | 10000 Hour | ||||
Mfr: RHA0607100M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 20% +105C LS=2.5mm | 0In Stock | Radial | 10 uF | 63 VDC | 6.3 mm | 7.2 mm | 0.1 Ohms | 5000 Hours | ||||
Mfr: APA1010101M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.5 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: RPA0608471M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 8 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: RPA1012102M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 12 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: APA0609101M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9.3 mm | 0.035 Ohms | 5000 Hours |