KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHA1011331M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 20% +105C LS=5mm | 0In Stock | Radial | 330 uF | 25 VDC | 10 mm | 11.5 mm | 0.016 Ohms | 10000 Hours | ||||
Mfr: AEA1213331M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 165uA 900mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AHA1010100M125R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 125V 10uF 13uA 1.2A Life10000Hrs 20% +105C ESR=90mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 125 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.09 Ohms | 10000 Hour | ||||
Mfr: RHA0607100M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 20% +105C LS=2.5mm | 0In Stock | Radial | 10 uF | 63 VDC | 6.3 mm | 7.2 mm | 0.1 Ohms | 5000 Hours | ||||
Mfr: APA1010101M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.5 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: RPA0608471M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 8 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: RPA1012102M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 12 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: APA0609101M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9.3 mm | 0.035 Ohms | 5000 Hours | |||
Mfr: AEA1616102M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 1000uF 350uA 1.8A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AHA0810151M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 150uF 38uA 1.9A Life10000Hrs 20% +105C ESR=27mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.027 Ohms | 10000 Hour | ||||
Mfr: AHA0810220M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 22uF 14uA 1.5A Life10000Hrs 20% +105C ESR=40mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.04 Ohms | 10000 Hour | ||||
Mfr: APA0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: AHA1012150M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 15uF 15uA 1.6A Life10000Hrs 20% +105C ESR=80mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 100 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.08 Ohms | 10000 Hour | ||||
Mfr: AHA0810330M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 33uF 21uA 1.5A Life10000Hrs 20% +105C ESR=40mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.04 Ohms | 10000 Hour | ||||
Mfr: AHA1010120M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 12uF 10uA 1.6A Life10000Hrs 20% +105C ESR=70mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 12 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.07 Ohms | 10000 Hour | ||||
Mfr: RPA1012222M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 2200 uF | 2.5 VDC | 10 mm | 12 mm | 0.01 Ohms | 5000 Hours | |||
Mfr: REA1650101M450B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 100uF 1.35mA 20% +105C LS=7.5mm | 0In Stock | Radial | 100 uF | 450 VDC | 16 mm | 50 mm | 5000 Hours | |||||
Mfr: REA1832820M400B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 82uF 580mA | 0In Stock | 82 uF | 400 VDC | 18 mm | 32 mm | 5000 Hours | ||||||
Mfr: REA1835222M050B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 1.1mA 20% +105C LS=7.5mm | 0In Stock | Radial | 2.2 mF | 50 VDC | 18 mm | 35 mm | 5000 Hours | |||||
Mfr: REA1321331M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 330 uF | 63 VDC | 13 mm | 21 mm | 5000 Hours | ||||||
Mfr: REA1321332M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 3.3 mF | 6.3 VDC | 13 mm | 21 mm | 5000 Hours | ||||||
Mfr: RPA0608561M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 2.5 VDC | 6.3 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: RPA0808181M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 180 uF | 25 VDC | 8 mm | 8 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: RPA0808561M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 10 VDC | 8 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: RPA1010331M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 10 mm | 0.02 Ohms | 5000 Hours |