KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A274KP222M040B TTI: A274KP222M040B KEMET Availability: 50In StockAluminum Electrolytic Capacitors - SMD 2200UF 40V 20% ESR=23 | 50In Stock | ||||||||||||
Mfr: A768MS227M1GLAE022. TTI: A768MS227M1GLAE022. KEMET Availability: 100In StockCut Tape Aluminum Organic Polymer Capacitors 220UF 40V ESR=22 | 100In Stock | ||||||||||||
Mfr: A700V686M006ATE028 TTI: A700V686M006ATE028. KEMET Availability: 875In StockCut Tape Aluminum Organic Polymer Capacitors 6volts 68uF 20% ESR=28 | 875In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015. KEMET Availability: 280In StockCut Tape Aluminum Organic Polymer Capacitors 6volts 220uF 20% | 280In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EA765EB107M1CLA TTI: EA765EB107M1CLA KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 100UF 16V ESR=25 | 1,000In Stock | ||||||||||||
Mfr: SY476M035AE3AAKPLP TTI: SY476M035AE3AAKPLP KEMET Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 35V | 10,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 150 mOhms | 2000 Hour | ESY476M035AE3AA | |||
Mfr: SK107M025AC3AAKPLP TTI: SK107M025AC3AAKPLP KEMET Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 25V | 16,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | ESK107M025AC3AA | ||||
Mfr: SK227M035AH1AAKPLP TTI: SK227M035AH1AAKPLP KEMET Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 2000 Hour | ESK227M035AH1AA | ||||
Mfr: ST227M035AG4AAKPLP TTI: ST227M035AG4AAKPLP KEMET Availability: 20,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V | 20,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 160 mOhms | 7000 Hour | EST227M035AG4AA | |||
Mfr: SH475M500AH9PAKPLP TTI: SH475M500AH9PAKPLP KEMET Availability: 28,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 500V | 28,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 500 VDC | 10 mm | 12.5 mm | 2000 Hour | ESH475M500AH9PA | ||||
Mfr: SH475M500AH9PAKPLP TTI: ESH475M500AH9PA KEMET Availability: 28,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 500V | 28,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 500 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ESS106M080AE2EC TTI: SS106M080AE2ECKPLP KEMET Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 80V | 2,000In Stock | ESS106M080AE2EC | |||||||||||
Mfr: A768MS107M1JLAV027 TTI: A768MS107M1JLAV027 KEMET Availability: 0In Stock5,600 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200 | 0In Stock5,600 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 27 mOhms | 2000 Hours | |||||
Mfr: A759PY337M1JAA E042 TTI: A759PY337M1JAAE042 KEMET Availability: 0In Stock15,248 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms | 0In Stock15,248 On Order Expected | Aluminum Polymer Capacitors | Radial | 330 uF | 63 VDC | 13 mm | 20 mm (0.787 in) | 42 mOhms | 2000 Hours | ||||
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 0In Stock4,000 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 0In Stock4,000 On Order Expected 12-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A720V477M2R5APE003 TTI: A720V477M2R5APE003 KEMET Availability: 0In Stock2,000 On Order Expected 28-Jan-28 Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms | 0In Stock2,000 On Order Expected 28-Jan-28 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | |||||
Mfr: SL106M100AE3AAKPLP TTI: ESL106M100AE3AA KEMET Availability: 0In Stock4,000 On Order Expected 03-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 8k Hour Radial | 0In Stock4,000 On Order Expected 03-Mar-27 | High Reliability Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 680 mOhms | 8000 Hour | SL106M100AE3AAKPLP | |||
Mfr: A768MS107M1HLAE024 TTI: A768MS107M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 25-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hours | |||||
Mfr: XV476M025A9GAAKPLP TTI: EXV476M025A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M025A9GAAKPLP | ||||||
Mfr: A750KK477M1AAAE016 TTI: A750KK477M1AAAE016 KEMET Availability: 0In Stock5,000 On Order Expected 03-Dec-26 Aluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms | 0In Stock5,000 On Order Expected 03-Dec-26 | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A768MS157M1HLAV024 TTI: A768MS157M1HLAV024 KEMET Availability: 0In Stock1,600 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock1,600 On Order Expected 25-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A768MS337M1VLAV022 TTI: A768MS337M1VLAV022 KEMET Availability: 0In Stock2,400 On Order Expected 25-May-27 Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock2,400 On Order Expected 25-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A768KE107M1VLAE036 TTI: A768KE107M1VLAE036 KEMET Availability: 0In Stock8,000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock8,000 On Order Expected 15-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A700X157M010ATE010 TTI: A700X157M010ATE010 KEMET Availability: 0In Stock50,000 On Order Expected 16-Jun-27 Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms | 0In Stock50,000 On Order Expected 16-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: SH226M050AC3AAKPLP TTI: ESH226M050AC3AA KEMET Availability: 0In Stock12,000 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 2k Hour Radial | 0In Stock12,000 On Order Expected 03-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH226M050AC3AAKPLP |