KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A765KN566M1ELAE075 TTI: A765KN566M1ELAE075 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=75 mOhms | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 8 mm | 9.7 mm (0.382 in) | 75 mOhms | 2000 Hours | ||||
Mfr: DK106M063A9GAAKPLP TTI: DK106M063A9GAAKPLP KEMET Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 10UF 63V 20% | 4,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | EDK106M063A9GAA | |||||
Mfr: DK226M035A9DAAKPLP TTI: DK226M035A9DAAKPLP KEMET Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V 20% | 2,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | EDK226M035A9DAA | |||||
Mfr: SY107M025AE3AAKPLP TTI: SY107M025AE3AAKPLP KEMET Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 25V | 5,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 130 mOhms | 2000 Hour | ESY107M025AE3AA | |||
Mfr: PEG124YF2100QE4 TTI: PEG124YF2100QE4 KEMET Availability: 94In StockAluminum Electrolytic Capacitors - Axial Leaded 10UF 450V | 94In Stock | Axial | 10 uF | 450 VDC | 16 mm (0.63 in) | 29 mm (1.142 in) | 27500 Hour | A142KL100Q450B | |||||
Mfr: DK226M016A9BAAKPLP TTI: DK226M016A9BAAKPLP KEMET Availability: 434,000In Stock390,000 On Order Expected 03-Mar-27 Aluminum Electrolytic Capacitors - SMD 22UF 16V 20% | 434,000In Stock390,000 On Order Expected 03-Mar-27 | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | EDK226M016A9BAA | |||||
Mfr: DK107M050A9MAAKPLP TTI: DK107M050A9MAAKPLP KEMET Availability: 4,000In Stock23,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 50V 20% | 4,000In Stock23,500 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | EDK107M050A9MAA | |||||
Mfr: A992LH112M063A TTI: A992LH112M063A KEMET Availability: 7,300In StockAluminum Organic Polymer Capacitors 1100UF 63V | 7,300In Stock | APL90A112LH063 | |||||||||||
Mfr: DK105M050A9BAAKPLP TTI: DK105M050A9BAAKPLP KEMET Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 1.0UF 50V 20% | 14,000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | EDK105M050A9BAA | |||||
Mfr: EV227M035A9MAAKPLP TTI: EV227M035A9MAAKPLP KEMET Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V 20% | 6,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EEV227M035A9MAA | ||||
Mfr: DK106M100A9HAAKPLP TTI: DK106M100A9HAAKPLP KEMET Availability: 1,000In Stock19,000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 10UF 100V 20% | 1,000In Stock19,000 On Order Expected 11-Feb-27 | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | EDK106M100A9HAA | |||||
Mfr: SK476M035AC3AAKPLP TTI: SK476M035AC3AAKPLP KEMET Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 24V | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ESK476M035AC3AA | ||||
Mfr: EV107M016A9GAAKPLP TTI: EV107M016A9GAAKPLP KEMET Availability: 17,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V 20% | 17,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EEV107M016A9GAA | ||||
Mfr: EV107M016S9GAAKPLP TTI: EV107M016S9GAAKPLP KEMET Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V 20% | 3,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EEV107M016S9GAA | ||||
Mfr: ALS30A1610MN TTI: ALS30A1610MN KEMET Availability: 48In StockAluminum Electrolytic Capacitors - Screw Terminal 160UF 450V 20% | 48In Stock | Aluminum Electrolytic Capacitors | 4.2 mF | 450 VDC | 44 mOhms | 20000 Hour | |||||||
Mfr: SY477M035AH4AAKPLP TTI: SY477M035AH4AAKPLP KEMET Availability: 4,800In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V | 4,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 26 mOhms | 4000 Hour | ESY477M035AH4AA | |||
Mfr: SH475M400AH2AAKPLP TTI: SH475M400AH2AAKPLP KEMET Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 400V | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 15 mm | 2000 Hour | ESH475M400AH2AA | ||||
Mfr: A431TS682M350G TTI: A431TS682M350G KEMET Availability: 3,196In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 350V | 3,196In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 350 VDC | 77 mm | 146 mm | 23 mOhms | 20000 Hour | ALS31G682NP350 | ||||
Mfr: SK227M050AH1EAKPLP TTI: SK227M050AH1EAKPLP KEMET Availability: 2,100In Stock5,600 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 50V | 2,100In Stock5,600 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm | 2000 Hour | ESK227M050AH1EA | ||||
Mfr: SH226M035AC3AAKPLP TTI: SH226M035AC3AAKPLP KEMET Availability: 30,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 35V | 30,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ESH226M035AC3AA | ||||
Mfr: SK107M035AE3AAKPLP TTI: SK107M035AE3AAKPLP KEMET Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 35V | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hour | ESK107M035AE3AA | ||||
Mfr: A561ED221M450A TTI: A561ED221M450A KEMET Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 220UF 450V | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 390 mOhms | 4000 Hour | PEH534YDC3220M2 | |||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010. KEMET Availability: 670In StockCut Tape Aluminum Organic Polymer Capacitors 8volts 100uF 20% ESR=10 | 670In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 8 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: DK107M025A9LAAKPLP TTI: DK107M025A9LAAKPLP KEMET Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V 20% | 4,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | EDK107M025A9LAA | |||||
Mfr: SC477M035AH4AAKPLP TTI: SC477M035AH4AAKPLP KEMET Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | ESC477M035AH4AA |