KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A783MN337M1VLAS020 TTI: A783MN337M1VLAS020 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: A7C0KN686M1HAA TTI: A7C0KN686M1HAAS035 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 68 uF | 50 VDC | 8 mm | 9 mm (0.354 in) | 35 mOhms | 1000 Hours | ||||
Mfr: A798V337M002RTE009 TTI: A798V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A798V477M002RTE009 TTI: A798V477M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A700V337M002RTE009 TTI: A700V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A992LF661M063A TTI: APL90A661LF063 KEMET Availability: 360In StockAluminum Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm | 360In Stock | Aluminum Polymer Capacitors | Through Hole | 660 uF | 63 VDC | 36.4 mm (1.433 in) | 16 mOhms | 2000 Hours | |||||
Mfr: A755MS477M1CAAE013 TTI: A755MS477M1CAAE013 KEMET Availability: 750In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms | 750In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A759BQ226M1VAAE080 TTI: A759BQ226M1VAAE080 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 80 mOhms | 2000 Hours | ||||
Mfr: A759BQ106M1HAAE105 TTI: A759BQ106M1HAAE105 KEMET Availability: 6,000In StockAluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms | 6,000In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm (0.433 in) | 105 mOhms | 2000 Hours | ||||
Mfr: A759BQ226M1HAAE075 TTI: A759BQ226M1HAAE075 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms | 1,000In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm (0.433 in) | 75 mOhms | 2000 Hours | ||||
Mfr: A759BQ336M1VAAE075 TTI: A759BQ336M1VAAE075 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 75 mOhms | 2000 Hours | ||||
Mfr: A758EK277M0JAAE018 TTI: A758EK277M0JAAE018 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 270uF RAD 5KHr ESR=18 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 5000 Hours | ||||
Mfr: SK227M035AH1AAKPLP TTI: ESK227M035AH1AA KEMET Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 85C 2k Hour Radial | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 2000 Hour | SK227M035AH1AAKPLP | ||||
Mfr: SY476M035AE3AAKPLP TTI: ESY476M035AE3AA KEMET Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 47uF 105C 2k Hour Radial | 10,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 150 mOhms | 2000 Hour | SY476M035AE3AAKPLP | |||
Mfr: A783MW187M1JLAS015 TTI: A783MW187M1JLAS015 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 15 mOhms | 4000 Hours | |||||
Mfr: A759MS686M1HAAE032 TTI: A759MS686M1HAAE032 KEMET Availability: 750In StockAluminum Organic Polymer Capacitors 50Volt 68uF RAD 2KHr ESR=32 mOhms | 750In Stock | Aluminum Polymer Capacitors | Radial | 68 uF | 50 VDC | 10 mm | 12 mm (0.472 in) | 32 mOhms | 2000 Hours | ||||
Mfr: A758BG227M0GAAE020 TTI: A758BG227M0GAAE020 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 4Volt 220uF RAD 5KHr ESR=20 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 4 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 5000 Hours | ||||
Mfr: A758EK477M0JAAE015 TTI: A758EK477M0JAAE015 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A750KS687M1AAAE014 TTI: A750KS687M1AAAE014 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=14 mOhms | 2,500In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 12 mm (0.472 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A755MS108M1CAAE012 TTI: A755MS108M1CAAE012 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms | 1,000In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 12 mOhms | 5000 Hours | ||||
Mfr: A768KS396M1KLAE038 TTI: A768KS396M1KLAE038 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 80 VDC | 8 mm | 38 mOhms | 2000 Hours | |||||
Mfr: A781MS107M1JLAV030 TTI: A781MS107M1JLAV030 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 30 mOhms | 2000 Hours | ||||
Mfr: APL9VA600LH250 TTI: APL9VA600LH250 KEMET Availability: 90In StockAluminum Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 | 90In Stock | Aluminum Polymer Capacitors | Radial | 60 uF | 250 VDC | 53.8 mm (2.118 in) | 90 mOhms | 2000 Hours | |||||
Mfr: A759KS156M2AAAE052 TTI: A759KS156M2AAAE052 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 15 uF | 100 VDC | 8 mm | 12 mm (0.472 in) | 52 mOhms | 2000 Hours | ||||
Mfr: SK107M025AC3AAKPLP TTI: ESK107M025AC3AA KEMET Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial | 16,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SK107M025AC3AAKPLP |