KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750BK127M1AAAE024 TTI: A750BK127M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 120 uF | 10 VDC | 5 mm | 8 mm (0.315 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A750EK687M0JAAE008 TTI: A750EK687M0JAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 8 mOhms | 2000 Hours | ||||
Mfr: A750EM827M0JAAE008 TTI: A750EM827M0JAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 6.3 VDC | 6.3 mm | 9 mm (0.354 in) | 8 mOhms | 2000 Hours | ||||
Mfr: A750MV108M1EAAE014 TTI: A750MV108M1EAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 14 mm (0.551 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A759KS108M0JAAE013 TTI: A759KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A766KE476M1DLAE045 TTI: A766KE476M1DLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 8 mm | 6.7 mm (0.264 in) | 45 mOhms | 5000 Hours | ||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hours | |||||
Mfr: A768KE826M1VLAE036 TTI: A768KE826M1VLAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A768EB336M1GLAS045 TTI: A768EB336M1GLAS045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: SL687M063AK3AAKPLP TTI: ESL687M063AK3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% 105C 10k Hr Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 12.5 mm | 35 mm | 36 mOhms | 10000 Hour | SL687M063AK3AAKPLP | |||
Mfr: A759MU277M1VAAE022 TTI: A759MU277M1VAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 2000 Hours | ||||
Mfr: DT476M025S9HAAKPLP TTI: EDT476M025S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT476M025S9HAAKPLP | |||||
Mfr: DT477M016S9PAAKPLP TTI: EDT477M016S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT477M016S9PAAKPLP | |||||
Mfr: A759MS825M2EAAE458 TTI: A759MS825M2EAAE458 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 8.2 uF | 250 VDC | 10 mm | 12 mm (0.472 in) | 458 mOhms | 2000 Hours | ||||
Mfr: DH226M025S9DAAKPLP TTI: EDH226M025S9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 2000 Hour | DH226M025S9DAAKPLP | ||||||
Mfr: A381LH124M025A TTI: ALS80A124KE025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 120000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 120 mF | 25 VDC | 51 mm | 82 mm | 18 mOhms | 7000 Hour | A381LH124M025A | ||||
Mfr: A381TM124M063A TTI: ALS80A124NF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 120 mF | 63 VDC | 77 mm | 105 mm | 9 mOhms | 9000 Hour | A381TM124M063A | ||||
Mfr: A381LM242M400A TTI: ALS80A242KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 2400uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 400 VDC | 51 mm | 105 mm | 63 mOhms | 7000 Hour | A381LM242M400A | ||||
Mfr: A390LH202M400A TTI: ALS70A202KE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 2000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2 mF | 400 VDC | 51 mm | 82 mm | 87 mOhms | 18000 Hour | A390LH202M400A | ||||
Mfr: A390FB303M025A TTI: ALS70A303DA025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 30000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 30 mF | 25 VDC | 36 mm | 52 mm | 47 mOhms | 11000 Hour | A390FB303M025A | ||||
Mfr: A755KS108M0JAAE013 TTI: A755KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A767EB226M1VLAE050 TTI: A767EB226M1VLAE050 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 50 mOhms | 2000 Hours | ||||
Mfr: A750MS108M1CAAE013 TTI: A750MS108M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: EV337M016A9MAAKPLP TTI: EEV337M016A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV337M016A9MAAKPLP | ||||
Mfr: SH108M016AH4AAKPLP TTI: ESH108M016AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 2000 Hour | SH108M016AH4AAKPLP |