KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A521HH153M063C TTI: ALC10C153EF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 15000uF 20% 18k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 63 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 44 mOhms | 18000 Hour | A521HH153M063C | |||
Mfr: A331LM102M500A TTI: ALS30A102KF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 500 VDC | 51 mm | 105 mm | 136 mOhms | 18000 Hour | A331LM102M500A | ||||
Mfr: A331TN472M400A TTI: ALS30A472NJ400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 400 VDC | 77 mm | 115 mm | 38 mOhms | 20000 Hour | A331TN472M400A | ||||
Mfr: SH225M050AC3AAKPLP TTI: ESH225M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH225M050AC3AAKPLP | ||||
Mfr: SW227M063AH4AAKPLP TTI: ESW227M063AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 220uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 5000 Hour | SW227M063AH4AAKPLP | |||
Mfr: XV227M025A9MAAKPLP TTI: EXV227M025A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV227M025A9MAAKPLP | |||||
Mfr: SH106M063AC3AAKPLP TTI: ESH106M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SH106M063AC3AAKPLP | ||||
Mfr: SE227M050AH2EAKPLP TTI: ESE227M050AH2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15 mm | 1000 Hour | SE227M050AH2EAKPLP | ||||
Mfr: SE228M050AN2AAKPLP TTI: ESE228M050AN2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 36 mm | 1000 Hour | SE228M050AN2AAKPLP | ||||
Mfr: SE476M050AE3DAKPLP TTI: ESE476M050AE3DA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 1000 Hour | SE476M050AE3DAKPLP | ||||
Mfr: SE476M063AG3AAKPLP TTI: ESE476M063AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 47uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 1000 Hour | SE476M063AG3AAKPLP | ||||
Mfr: SH107M025AE3DAKPLP TTI: ESH107M025AE3DA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | SH107M025AE3DAKPLP | ||||
Mfr: SK105M100AC3FAKPLP TTI: ESK105M100AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK100M1R00AZF-0511 | ||||
Mfr: SK106M035AC3AAKPLP TTI: ESK106M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SK106M035AC3AAKPLP | ||||
Mfr: SK108M025AL3AAKPLP TTI: ESK108M025AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 13 mm | 20 mm | 2000 Hour | SK108M025AL3AAKPLP | ||||
Mfr: SK228M016AL3AAKPLP TTI: ESK228M016AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 13 mm | 20 mm | 2000 Hour | SK228M016AL3AAKPLP | ||||
Mfr: SS105M050AB2AAKPLP TTI: ESS105M050AB2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | SS105M050AB2AAKPLP | ||||
Mfr: SS106M050AE2AAKPLP TTI: ESS106M050AE2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 7 mm | 1000 Hour | SS106M050AE2AAKPLP | ||||
Mfr: ST226M050AC3JAKPLP TTI: EST226M050AC3JA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2.3 Ohms | 5000 Hour | ST226M050AC3JAKPLP | |||
Mfr: LH478M050AS1AAKPLP TTI: ELH478M050AS1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 85C 26000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | LH050M4700BPF-3025 | ||||
Mfr: SW108M063AM3AAKPLP TTI: ESW108M063AM3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 6k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 36 mm | 6000 Hour | SW108M063AM3AAKPLP | ||||
Mfr: A767MU476M1KLAE040 TTI: A767MU476M1KLAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 12.6 mm (0.496 in) | 40 mOhms | 2000 Hours | ||||
Mfr: A758EK336M1EEAE040 TTI: A758EK336M1EEAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 40 mOhms | 5000 Hours | ||||
Mfr: A542DH391M500A TTI: ALA7DA391CF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 390uF 20% 13k Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 500 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 636 mOhms | 13000 Hour | A542DH391M500A | |||
Mfr: A390LM242M450A TTI: ALS70A242KF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 450 VDC | 51 mm | 105 mm | 80 mOhms | 18000 Hour | A390LM242M450A |