KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SW108M050AM7AAKPLP TTI: ESW108M050AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 6k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 6000 Hour | SW108M050AM7AAKPLP | ||||
Mfr: ST477M050AL3AAKPLP TTI: EST477M050AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 13 mm | 20 mm | 160 mOhms | 10000 Hour | ST477M050AL3AAKPLP | |||
Mfr: SH227M035AH1AAKPLP TTI: ESH227M035AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 2000 Hour | SH227M035AH1AAKPLP | ||||
Mfr: ST108M035AL4AAKPLP TTI: EST108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 45 mOhms | 10000 Hour | ST108M035AL4AAKPLP | |||
Mfr: SK477M025AH1EAKPLP TTI: ESK477M025AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 2000 Hour | SK477M025AH1EAKPLP | ||||
Mfr: DT107M025S9HAAKPLP TTI: EDT107M025S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT107M025S9HAAKPLP | |||||
Mfr: A768MS566M1KLAE034 TTI: A768MS566M1KLAE034 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 34 mOhms | 2000 Hours | |||||
Mfr: DK106M016A9BAAKPLP TTI: EDK106M016A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK106M016A9BAAKPLP | |||||
Mfr: A767MU107M1HLAE027 TTI: A767MU107M1HLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.6 mm (0.496 in) | 27 mOhms | 2000 Hours | ||||
Mfr: DT227M035S9PAAKPLP TTI: EDT227M035S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT227M035S9PAAKPLP | |||||
Mfr: DT476M016S9HAAKPLP TTI: EDT476M016S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT476M016S9HAAKPLP | |||||
Mfr: EV107M050S9MAAKPLP TTI: EEV107M050S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% 400 mOhms AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 400 mOhms | 2000 Hour | EV107M050S9MAAKPLP | ||||
Mfr: DH475M035A9BAAKPLP TTI: EDH475M035A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 2000 Hour | DH475M035A9BAAKPLP | ||||||
Mfr: XV476M035A9HAAKPLP TTI: EXV476M035A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M035A9HAAKPLP | ||||||
Mfr: A750KS158M0JAAE014 TTI: A750KS158M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A390UW133M500A TTI: ALS70A133QT500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13 mF | 500 VDC | 90 mm | 220 mm | 23 mOhms | 20000 Hour | A390UW133M500A | ||||
Mfr: DH108M050S9TAAKPLP TTI: EDH108M050S9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 2000 Hour | DH108M050S9TAAKPLP | ||||||
Mfr: A765EB476M1ELAE040 TTI: A765EB476M1ELAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.7 mm (0.224 in) | 40 mOhms | 2000 Hours | ||||
Mfr: A765MU227M1ELAE050 TTI: A765MU227M1ELAE050 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 50 mOhms | 2000 Hours | ||||
Mfr: A390LH133M100A TTI: ALS70A133KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 13000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13 mF | 100 VDC | 51 mm | 82 mm | 31 mOhms | 18000 Hour | A390LH133M100A | ||||
Mfr: A759EK276M1JAAE054 TTI: A759EK276M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 27 uF | 63 VDC | 6.3 mm | 8 mm (0.315 in) | 54 mOhms | 2000 Hours | ||||
Mfr: A765KG106M1ELAE035 TTI: A765KG106M1ELAE035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF SMD 2KHr ESR=35 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 8 mm | 7 mm (0.276 in) | 35 mOhms | 2000 Hours | ||||
Mfr: A750MW228M1CAAE010 TTI: A750MW228M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 2200 uF | 16 VDC | 10 mm | 16 mm (0.63 in) | 10 mOhms | 2000 Hours | ||||
Mfr: A759EK227M1AAAE018 TTI: A759EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A768EB396M1GLAS045 TTI: A768EB396M1GLAS045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours |