KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331FH221M500A TTI: ALS30A221DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 500 VDC | 36 mm | 82 mm | 635 mOhms | 11000 Hour | A331FH221M500A | ||||
Mfr: A780EB107M1ELAS065 TTI: A780EB107M1ELAS065 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 65 mOhms | 4000 Hours | ||||
Mfr: A780MN277M1VLAV025 TTI: A780MN277M1VLAV025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 25 mOhms | 4000 Hours | ||||||
Mfr: A431TM332M450A TTI: ALS31A332NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 450 VDC | 77 mm | 105 mm | 40 mOhms | 20000 Hour | A431TM332M450A | ||||
Mfr: SK225M050AC3KAKPLP TTI: ESK225M050AC3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK225M050AC3KAKPLP | ||||
Mfr: SK475M035AC3AAKPLP TTI: ESK475M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4.7uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SK475M035AC3AAKPLP | ||||
Mfr: SK106M063AC3AAKPLP TTI: ESK106M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SK106M063AC3AAKPLP | ||||
Mfr: SY476M025AC3EAKPLP TTI: ESY476M025AC3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | SY476M025AC3EAKPLP | |||
Mfr: A331FM331M500A TTI: ALS30A331DF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 330uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 500 VDC | 36 mm | 105 mm | 420 mOhms | 11000 Hour | A331FM331M500A | ||||
Mfr: A331PM473M063A TTI: ALS30A473MF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 63 VDC | 66 mm | 105 mm | 8 mOhms | 19000 Hour | A331PM473M063A | ||||
Mfr: SH106M350AH2AAKPLP TTI: ESH106M350AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 350 VDC | 10 mm | 15 mm | 2000 Hour | SH106M350AH2AAKPLP | ||||
Mfr: A767KN226M1KLAE045 TTI: A767KN226M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 22uF SMD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm | 9.7 mm (0.382 in) | 45 mOhms | 2000 Hours | ||||
Mfr: SY227M025AG3AAKPLP TTI: ESY227M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 72 mOhms | 3000 Hour | SY227M025AG3AAKPLP | |||
Mfr: DH107M063A9PAAKPLP TTI: EDH107M063A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | DH107M063A9PAAKPLP | ||||||
Mfr: SH107M016AE3AAKPLP TTI: ESH107M016AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 2000 Hour | SH107M016AE3AAKPLP | ||||
Mfr: SG106M450AL3AAKPLP TTI: ESG106M450AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 13 mm | 20 mm | 5000 Hour | SG106M450AL3AAKPLP | ||||
Mfr: SH108M010AH1AAKPLP TTI: ESH108M010AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 12 mm | 2000 Hour | SH108M010AH1AAKPLP | ||||
Mfr: SH477M100AM2AAKPLP TTI: ESH477M100AM2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 32 mm | 2000 Hour | SH477M100AM2AAKPLP | ||||
Mfr: DK477M025A9PAAKPLP TTI: EDK477M025A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | CA025M0470REG-1010 | |||||
Mfr: A759KS476M1JAAE068 TTI: A759KS476M1JAAE068 KEMET Aluminum Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 12 mm (0.472 in) | 68 mOhms | 2000 Hours | ||||
Mfr: A758EK107M1AAAE016 TTI: A758EK107M1AAAE016 KEMET Aluminum Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: SK478M025AN2AAKPLP TTI: ESK478M025AN2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 36 mm | 2000 Hour | SK478M025AN2AAKPLP | ||||
Mfr: SY158M016AL3AAKPLP TTI: ESY158M016AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1500uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 13 mm | 20 mm | 21 mOhms | 5000 Hour | SY158M016AL3AAKPLP | |||
Mfr: A759KK225M2EAAE685 TTI: A759KK225M2EAAE685 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 2.2 uF | 250 VDC | 8 mm | 8 mm (0.315 in) | 685 mOhms | 2000 Hours | ||||
Mfr: A768EB566M1VLAE042 TTI: A768EB566M1VLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours |