KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SU106M400AH4AAKPLP TTI: ESU106M400AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 10000 Hour | SU106M400AH4AAKPLP | ||||
Mfr: A750BK107M1AAAE024 TTI: A750BK107M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 8 mm (0.315 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A758KK227M1AAAE014 TTI: A758KK227M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 5KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 8 mm (0.315 in) | 14 mOhms | 5000 Hours | ||||
Mfr: SC227M035AH1EAKPLP TTI: ESC227M035AH1EA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 690 mOhms | 2000 Hour | SC227M035AH1EAKPLP | |||
Mfr: A765EB127M1ALAE018 TTI: A765EB127M1ALAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 5.7 mm (0.224 in) | 18 mOhms | 2000 Hours | ||||
Mfr: EV106M035A9DAAKPLP TTI: EEV106M035A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV106M035A9DAAKPLP | ||||
Mfr: SS107M025AE2AAKPLP TTI: ESS107M025AE2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 7 mm | 1000 Hour | SS107M025AE2AAKPLP | ||||
Mfr: SU476M250AL3AAKPLP TTI: ESU476M250AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 47uF 105C 12k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 13 mm | 20 mm | 12000 Hour | SU476M250AL3AAKPLP | ||||
Mfr: SK105M250AE3AAKPLP TTI: ESK105M250AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 250 VDC | 6.3 mm | 11 mm | 2000 Hour | SK105M250AE3AAKPLP | ||||
Mfr: SH477M050AH4AAKPLP TTI: ESH477M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SH477M050AH4AAKPLP | ||||
Mfr: A390TM474M025A TTI: ALS70A474NF025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 470 mF | 25 VDC | 77 mm | 105 mm | 9 mOhms | 20000 Hour | A390TM474M025A | ||||
Mfr: SY337M035AH2AAKPLP TTI: ESY337M035AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY337M035AH2AAKPLP | |||
Mfr: SW337M016AG3AAKPLP TTI: ESW337M016AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 4000 Hour | SW337M016AG3AAKPLP | ||||
Mfr: SH108M035AL3AAKPLP TTI: ESH108M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 20 mm | 2000 Hour | SH108M035AL3AAKPLP | ||||
Mfr: SK336M035AC3AAKPLP TTI: ESK336M035AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 33uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SK336M035AC3AAKPLP | ||||
Mfr: SK476M025AC3AAKPLP TTI: ESK476M025AC3AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SK025M0047B2F-0511 | ||||
Mfr: SY687M035AL3AAKPLP TTI: ESY687M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 13 mm | 20 mm | 21 mOhms | 5000 Hour | SY687M035AL3AAKPLP | |||
Mfr: ESW476M025AC3AA TTI: ESW476M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 3000 Hour | SW476M025AC3AAKPLP | ||||
Mfr: A331LH103M100A TTI: ALS30A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 0.01F 20% Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51 mm | 82 mm | 28 mOhms | 18000 Hour | A331LH103M100A | ||||
Mfr: SL107M035AE3AAKPLP TTI: ESL107M035AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 8k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 85 mOhms | 8000 Hour | SL107M035AE3AAKPLP | |||
Mfr: DK107M016A9GAAKPLP TTI: EDK107M016A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK107M016A9GAAKPLP | |||||
Mfr: SK476M6R3AC3AAKPLP TTI: ESK476M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK476M6R3AC3AAKPLP | ||||
Mfr: A750KW687M1EAAE016 TTI: A750KW687M1EAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 25 VDC | 8 mm | 16 mm (0.63 in) | 16 mOhms | 2000 Hours | ||||
Mfr: EV337M025S9MAAKPLP TTI: EEV337M025S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25VDC 330uF ESR160mOhm 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV337M025S9MAAKPLP | ||||
Mfr: SY107M050AG3AAKPLP TTI: ESY107M050AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 74 mOhms | 3000 Hour | SY107M050AG3AAKPLP |