KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750KS477M1CDAE013 TTI: A750KS477M1CDAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: SH476M063AE3AAKPLP TTI: ESH476M063AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11 mm | 2000 Hour | SH476M063AE3AAKPLP | ||||
Mfr: A759MS685M2EAAE482 TTI: A759MS685M2EAAE482 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 6.8 uF | 250 VDC | 10 mm | 12 mm (0.472 in) | 482 mOhms | 2000 Hours | ||||
Mfr: EV337M035S9PAAKPLP TTI: EEV337M035S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF ESR80mOhms 20% 105C/2K Hrs AECQ | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV337M035S9PAAKPLP | ||||
Mfr: DK337M025A9PAAKPLP TTI: EDK337M025A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DK337M025A9PAAKPLP | |||||
Mfr: A750BM397M0JAAE020 TTI: A750BM397M0JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 6.3 VDC | 5 mm | 9 mm (0.354 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A755MS158M1AAAE013 TTI: A755MS158M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 10 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A381FM223M063A TTI: ALS80A223DF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 63 VDC | 36 mm | 105 mm | 22 mOhms | 6000 Hour | A381FM223M063A | ||||
Mfr: A381FB302M100A TTI: ALS80A302DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 3000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3 mF | 100 VDC | 36 mm | 52 mm | 95 mOhms | 6000 Hour | A381FB302M100A | ||||
Mfr: A390PM332M500A TTI: ALS70A332MF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% 19000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 500 VDC | 66 mm | 105 mm | 77 mOhms | 19000 Hour | A390PM332M500A | ||||
Mfr: A341FD222M100A TTI: ALS40A222DB100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 100 VDC | 36 mm | 62 mm | 56 mOhms | 6000 Hour | A341FD222M100A | ||||
Mfr: A431FD682M063A TTI: ALS31A682DB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 63VDC 20% 36 X 62mm | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 63 VDC | 36 mm | 62 mm | 26 mOhms | 11000 Hour | A431FD682M063A | ||||
Mfr: A542HH391M600A TTI: ALA7DA391EF600 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V 390uF 20% 18K Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 600 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 339 mOhms | 15000 Hour | A542HH391M600A | |||
Mfr: DT226M050S9LAAKPLP TTI: EDT226M050S9LAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | DT226M050S9LAAKPLP | |||||
Mfr: A768KE396M1HLAE042 TTI: A768KE396M1HLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 50 VDC | 8 mm | 42 mOhms | 2000 Hours | |||||
Mfr: LH109M050AS5AAKPLP TTI: ELH109M050AS5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C Snap in 30x45 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | LH109M050AS5AAKPLP LH109M050AS5AAKPLP LH109M050AS5AA | ||||
Mfr: EV227M016S9HAAKPLP TTI: EEV227M016S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF ESR34mOhms 20% 105C/2K Hrs AECQ | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 34 Ohms | 2000 Hour | EV227M016S9HAAKPLP | ||||
Mfr: A381LM473M063A TTI: ALS80A473KF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 47000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 63 VDC | 51 mm | 105 mm | 14 mOhms | 7000 Hour | A381LM473M063A | ||||
Mfr: DH226M250A9RAAKPLP TTI: EDH226M250A9RAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 250V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 250 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH226M250A9RAAKPLP | ||||||
Mfr: A431LH223M063A TTI: ALS31A223KE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 63 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A431LH223M063A | ||||
Mfr: A341FM472M100A TTI: ALS40A472DF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 100 VDC | 36 mm | 105 mm | 26 mOhms | 6000 Hour | A341FM472M100A | ||||
Mfr: SH336M050AE3AAKPLP TTI: ESH336M050AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 33uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SH336M050AE3AAKPLP | ||||
Mfr: SH477M035AH3AAKPLP TTI: ESH477M035AH3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 17 mm | 2000 Hour | SH477M035AH3AAKPLP | ||||
Mfr: SH478M035AN2AAKPLP TTI: ESH478M035AN2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 36 mm | 2000 Hour | SH478M035AN2AAKPLP | ||||
Mfr: SK477M035AH2EAKPLP TTI: ESK477M035AH2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 15 mm | 2000 Hour | SK035M0470A5S-1015 |