KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SH227M016AE3AAKPLP TTI: ESH227M016AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11 mm | 2000 Hour | SH227M016AE3AAKPLP | ||||
Mfr: SK107M016AC3AAKPLP TTI: ESK107M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK107M016AC3AAKPLP | ||||
Mfr: ESK475M100AC3FA TTI: ESK475M100AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 4.7uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK100M4R70AZF-0511 | ||||
Mfr: SS106M035AC2EAKPLP TTI: ESS106M035AC2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 10uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 1000 Hour | SS106M035AC2EAKPLP | ||||
Mfr: ST107M025AE3AAKPLP TTI: EST107M025AE3AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 380 mOhms | 5000 Hour | ST107M025AE3AAKPLP | |||
Mfr: SE228M035AM7AAKPLP TTI: ESE228M035AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 1000 Hour | SE228M035AM7AAKPLP | ||||
Mfr: A331TM103M200A TTI: ALS30A103NF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 200 VDC | 77 mm | 105 mm | 28 mOhms | 20000 Hour | A331TM103M200A | ||||
Mfr: SK477M025AH1AAKPLP TTI: ESK477M025AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 2000 Hour | SK477M025AH1AAKPLP | ||||
Mfr: SH107M025AE3AAKPLP TTI: ESH107M025AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | SH107M025AE3AAKPLP | ||||
Mfr: SH107M063AH1AAKPLP TTI: ESH107M063AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 2000 Hour | SH107M063AH1AAKPLP | ||||
Mfr: SK107M050AG3EAKPLP TTI: ESK107M050AG3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SK050M0100A3F-0811 | ||||
Mfr: SY477M025AG6AAKPLP TTI: ESY477M025AG6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 41 mOhms | 3000 Hour | SY477M025AG6AAKPLP | |||
Mfr: SC107M035AG3AAKPLP TTI: ESC107M035AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 140 mOhms | 2000 Hour | SC107M035AG3AAKPLP | |||
Mfr: SK107M050AG3AAKPLP TTI: ESK107M050AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SK107M050AG3AAKPLP | ||||
Mfr: A755KS108M0JAAE013 TTI: A755KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A750BK127M1AAAE024 TTI: A750BK127M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 120 uF | 10 VDC | 5 mm | 8 mm (0.315 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A750EK687M0JAAE008 TTI: A750EK687M0JAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 8 mOhms | 2000 Hours | ||||
Mfr: A759KS108M0JAAE013 TTI: A759KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A768EB127M1DLAE034 TTI: A768EB127M1DLAE034 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hours | |||||
Mfr: SL687M063AK3AAKPLP TTI: ESL687M063AK3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% 105C 10k Hr Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 12.5 mm | 35 mm | 36 mOhms | 10000 Hour | SL687M063AK3AAKPLP | |||
Mfr: A759MU277M1VAAE022 TTI: A759MU277M1VAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 2000 Hours | ||||
Mfr: A759MS825M2EAAE458 TTI: A759MS825M2EAAE458 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 8.2 uF | 250 VDC | 10 mm | 12 mm (0.472 in) | 458 mOhms | 2000 Hours | ||||
Mfr: A381LH124M025A TTI: ALS80A124KE025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 120000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 120 mF | 25 VDC | 51 mm | 82 mm | 18 mOhms | 7000 Hour | A381LH124M025A | ||||
Mfr: A381TM124M063A TTI: ALS80A124NF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 120 mF | 63 VDC | 77 mm | 105 mm | 9 mOhms | 9000 Hour | A381TM124M063A | ||||
Mfr: A381LM242M400A TTI: ALS80A242KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 2400uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 400 VDC | 51 mm | 105 mm | 63 mOhms | 7000 Hour | A381LM242M400A |