KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SH107M010AC3AAKPLP TTI: ESH107M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SH107M010AC3AAKPLP | ||||
Mfr: DK226M6R3A9BAAKPLP TTI: EDK226M6R3A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK226M6R3A9BAAKPLP | |||||
Mfr: SK108M025AH4AAKPLP TTI: ESK108M025AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | SK108M025AH4AAKPLP | ||||
Mfr: DT477M016S9PAAKPLP TTI: EDT477M016S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT477M016S9PAAKPLP | |||||
Mfr: SE225M100AC3AAKPLP TTI: ESE225M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 2.2uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | SE225M100AC3AAKPLP | ||||
Mfr: A780EB476M1VLAS070 TTI: A780EB476M1VLAS070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF 20% 125C ESR=70 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 70 mOhms | 4000 Hours | ||||
Mfr: SH105M100AC3AAKPLP TTI: ESH105M100AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SH105M100AC3AAKPLP | ||||
Mfr: SK476M035AC3EAKPLP TTI: ESK476M035AC3EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SK476M035AC3EAKPLP | ||||
Mfr: A767EB226M1VLAE050 TTI: A767EB226M1VLAE050 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 5.7 mm (0.224 in) | 50 mOhms | 2000 Hours | ||||
Mfr: SH476M050AE3AAKPLP TTI: ESH476M050AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SH476M050AE3AAKPLP | ||||
Mfr: EV107M050A9MAAKPLP TTI: EEV107M050A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% 400 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 400 mOhms | 2000 Hour | EV107M050A9MAAKPLP | ||||
Mfr: SH336M025AC3AAKPLP TTI: ESH336M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 33uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SH336M025AC3AAKPLP | ||||
Mfr: SH337M025AG3AAKPLP TTI: ESH337M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11 mm | 2000 Hour | SH337M025AG3AAKPLP | ||||
Mfr: EA759EK226M1JAA TTI: A759EK226M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 8 mm (0.315 in) | 54 mOhms | 2000 Hours | EA759EK226M1JAA | |||
Mfr: DT336M035S9HAAKPLP TTI: EDT336M035S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 33uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT336M035S9HAAKPLP | |||||
Mfr: EV337M6R3A9HAAKPLP TTI: EEV337M6R3A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 330uF 20% 340 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV337M6R3A9HAAKPLP | ||||
Mfr: SH107M050AG3AAKPLP TTI: ESH107M050AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SH107M050AG3AAKPLP | ||||
Mfr: SK226M016AC3AAKPLP TTI: ESK226M016AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK226M016AC3AAKPLP | ||||
Mfr: SH477M035AL3AAKPLP TTI: ESH477M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 13 mm | 20 mm | 2000 Hour | SH477M035AL3AAKPLP | ||||
Mfr: SS226M016AC2AAKPLP TTI: ESS226M016AC2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | SS226M016AC2AAKPLP | ||||
Mfr: DH226M025S9DAAKPLP TTI: EDH226M025S9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 2000 Hour | DH226M025S9DAAKPLP | ||||||
Mfr: ESC106M063AC3AA TTI: ESC106M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SC106M063AC3AAKPLP | ||||
Mfr: SG226M400AL4AAKPLP TTI: ESG226M400AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 13 mm | 25 mm | 5000 Hour | SG226M400AL4AAKPLP | ||||
Mfr: SK106M400AH2EAKPLP TTI: ESK106M400AH2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 15 mm | 2000 Hour | SK106M400AH2EAKPLP | ||||
Mfr: DK687M016A9PAAKPLP TTI: EDK687M016A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 680uF 16 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | DK687M016A9PAAKPLP |