KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DT476M016S9HAAKPLP TTI: EDT476M016S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT476M016S9HAAKPLP | |||||
Mfr: SS105M050AB2AAKPLP TTI: ESS105M050AB2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | SS105M050AB2AAKPLP | ||||
Mfr: ST226M050AC3JAKPLP TTI: EST226M050AC3JA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2.3 Ohms | 5000 Hour | ST226M050AC3JAKPLP | |||
Mfr: ST477M016AG4EAKPLP TTI: EST477M016AG4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 7k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 160 mOhms | 7000 Hour | ST477M016AG4EAKPLP | |||
Mfr: SW108M016AH4AAKPLP TTI: ESW108M016AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 5000 Hour | SW108M016AH4AAKPLP | ||||
Mfr: SH476M450AM7AAKPLP TTI: ESH476M450AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 25 mm | 2000 Hour | SH476M450AM7AAKPLP | ||||
Mfr: A784MW157M1JLAS015 TTI: A784MW157M1JLAS015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours | ||||
Mfr: SH108M025AH4AAKPLP TTI: ESH108M025AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | SH108M025AH4AAKPLP | ||||
Mfr: A390LH133M100A TTI: ALS70A133KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 13000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13 mF | 100 VDC | 51 mm | 82 mm | 31 mOhms | 18000 Hour | A390LH133M100A | ||||
Mfr: A750KS158M0JAAE014 TTI: A750KS158M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A765MU227M1ELAE050 TTI: A765MU227M1ELAE050 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 50 mOhms | 2000 Hours | ||||
Mfr: SE476M063AG3AAKPLP TTI: ESE476M063AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 47uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 1000 Hour | SE476M063AG3AAKPLP | ||||
Mfr: A750MV227M1HAAE020 TTI: A750MV227M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A750MW228M1CAAE010 TTI: A750MW228M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 2200 uF | 16 VDC | 10 mm | 16 mm (0.63 in) | 10 mOhms | 2000 Hours | ||||
Mfr: A765KG106M1ELAE035 TTI: A765KG106M1ELAE035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF SMD 2KHr ESR=35 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 8 mm | 7 mm (0.276 in) | 35 mOhms | 2000 Hours | ||||
Mfr: A768EB396M1GLAS045 TTI: A768EB396M1GLAS045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: A768EB476M1VLAS042 TTI: A768EB476M1VLAS042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: SL108M063AM9AAKPLP TTI: ESL108M063AM9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 30 mm | 26 mOhms | 10000 Hour | SL108M063AM9AAKPLP | |||
Mfr: SK337M025AH1AAKPLP TTI: ESK337M025AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12 mm | 2000 Hour | SK337M025AH1AAKPLP | ||||
Mfr: SK105M100AC3FAKPLP TTI: ESK105M100AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK100M1R00AZF-0511 | ||||
Mfr: XV476M035A9HAAKPLP TTI: EXV476M035A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M035A9HAAKPLP | ||||||
Mfr: A768MS227M1GLAS022 TTI: A768MS227M1GLAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 40 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: LH476M450AQ1AAKPLP TTI: ELH476M450AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 47uF 450Volts 85C 20% SNAP IN | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.46 Ohms | 2000 Hour | LH476M450AQ1AAKPLP LH476M450AQ1AA | |||
Mfr: SK225M100AC3FAKPLP TTI: ESK225M100AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 2.2uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | SK225M100AC3FAKPLP | ||||
Mfr: LH227M400AS2AVKPLP TTI: ELH227M400AS2AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 85C Radial | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 265 mOhms | 2000 Hour | LH227M400AS2AVKPLP |