KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SH338M016AM7AAKPLP TTI: ESH338M016AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 3300uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 16 VDC | 16 mm | 25 mm | 2000 Hour | SH338M016AM7AAKPLP | ||||
Mfr: SK108M025AL3AAKPLP TTI: ESK108M025AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 13 mm | 20 mm | 2000 Hour | SK108M025AL3AAKPLP | ||||
Mfr: SK108M063AM7AAKPLP TTI: ESK108M063AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | SK108M063AM7AAKPLP | ||||
Mfr: SK228M016AL3AAKPLP TTI: ESK228M016AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 13 mm | 20 mm | 2000 Hour | SK228M016AL3AAKPLP | ||||
Mfr: SK477M016AH1EAKPLP TTI: ESK477M016AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 2000 Hour | SK477M016AH1EAKPLP | ||||
Mfr: SZ106M450AK5AAKPLP TTI: ESZ106M450AK5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 12.5 mm | 20 mm | 10000 Hour | SZ106M450AK5AAKPLP | ||||
Mfr: A759KS476M1KAAE045 TTI: A759KS476M1KAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 80 VDC | 8 mm | 12 mm (0.472 in) | 45 mOhms | 2000 Hours | ||||
Mfr: SL106M200AG9AAKPLP TTI: ESL106M200AG9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 10uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 10 uF | 200 VDC | 8 mm | 12 mm | 3.65 Ohms | 10000 Hour | SL106M200AG9AAKPLP | |||
Mfr: SL476M100AH9AAKPLP TTI: ESL476M100AH9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 320 mOhms | 10000 Hour | SL476M100AH9AAKPLP | |||
Mfr: A331TN472M400A TTI: ALS30A472NJ400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 400 VDC | 77 mm | 115 mm | 38 mOhms | 20000 Hour | A331TN472M400A | ||||
Mfr: SK477M025AH1EAKPLP TTI: ESK477M025AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 2000 Hour | SK477M025AH1EAKPLP | ||||
Mfr: XV227M025A9MAAKPLP TTI: EXV227M025A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV227M025A9MAAKPLP | |||||
Mfr: SC337M025AG6AAKPLP TTI: ESC337M025AG6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 20 mm | 69 mOhms | 2000 Hour | SC337M025AG6AAKPLP | |||
Mfr: SY337M025AG8AAKPLP TTI: ESY337M025AG8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 16 mm | 56 mOhms | 3000 Hour | SY337M025AG8AAKPLP | |||
Mfr: SK108M6R3AG3AAKPLP TTI: ESK108M6R3AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11 mm | 2000 Hour | SK108M6R3AG3AAKPLP | ||||
Mfr: A750MS567M1EAAE015 TTI: A750MS567M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 2000 Hours | ||||
Mfr: A767MU107M1HLAE027 TTI: A767MU107M1HLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.6 mm (0.496 in) | 27 mOhms | 2000 Hours | ||||
Mfr: A765EB476M1ELAE040 TTI: A765EB476M1ELAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.7 mm (0.224 in) | 40 mOhms | 2000 Hours | ||||
Mfr: A759KS107M1VAAE031 TTI: A759KS107M1VAAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 31 mOhms | 2000 Hours | ||||
Mfr: SH106M063AC3AAKPLP TTI: ESH106M063AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | SH106M063AC3AAKPLP | ||||
Mfr: ST108M035AL4AAKPLP TTI: EST108M035AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 25 mm | 45 mOhms | 10000 Hour | ST108M035AL4AAKPLP | |||
Mfr: SH225M050AC3AAKPLP TTI: ESH225M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH225M050AC3AAKPLP | ||||
Mfr: SH227M035AH1AAKPLP TTI: ESH227M035AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 2000 Hour | SH227M035AH1AAKPLP | ||||
Mfr: SH335M050AC3AAKPLP TTI: ESH335M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 3.3uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH335M050AC3AAKPLP | ||||
Mfr: SH337M050AH4AAKPLP TTI: ESH337M050AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | SH337M050AH4AAKPLP |