KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SY108M063AM3AAKPLP TTI: ESY108M063AM3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 36 mm | 28 mOhms | 5000 Hour | SY108M063AM3AAKPLP | |||
Mfr: A546DF153M040A TTI: ALC70A153CD040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 15000uF 20% 13000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 40 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 48.33 mOhms | 13000 Hour | A546DF153M040A | |||
Mfr: A390FH102M400A TTI: ALS70A102DE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 400 VDC | 36 mm | 82 mm | 157 mOhms | 11000 Hour | A390FH102M400A | ||||
Mfr: A381FH153M063A TTI: ALS80A153DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 15000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 15 mF | 63 VDC | 36 mm | 82 mm | 30 mOhms | 6000 Hour | A381FH153M063A | ||||
Mfr: A390LH333M063A TTI: ALS70A333KE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 33 mF | 63 VDC | 51 mm | 82 mm | 20 mOhms | 18000 Hour | A390LH333M063A | ||||
Mfr: A381FD471M450A TTI: ALS80A471DB450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 470uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 450 VDC | 36 mm | 62 mm | 328 mOhms | 6000 Hour | A381FD471M450A | ||||
Mfr: A381FM822M100A TTI: ALS80A822DF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 8.2 mF | 100 VDC | 36 mm | 105 mm | 38 mOhms | 6000 Hour | A381FM822M100A | ||||
Mfr: SH477M050AL3AAKPLP TTI: ESH477M050AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 13 mm | 20 mm | 2000 Hour | SH477M050AL3AAKPLP | ||||
Mfr: DK106M050A9DAAKPLP TTI: EDK106M050A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK106M050A9DAAKPLP | |||||
Mfr: A521HG471M400C TTI: ALC10C471EE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 258 mOhms | 18000 Hour | A521HG471M400C | |||
Mfr: A331PM222M400A TTI: ALS30A222MF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 400 VDC | 66 mm | 105 mm | 62 mOhms | 19000 Hour | A331PM222M400A | ||||
Mfr: A331LH473M040A TTI: ALS30A473KE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 40 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A331LH473M040A | ||||
Mfr: A351GK103M063A TTI: PEH200MD5100MU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 63 VDC | 91.6 mm | 76.5 mm | 15 mOhms | 10000 Hour | A351GK103M063A | ||||
Mfr: SY106M100AE3AAKPLP TTI: ESY106M100AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 950 mOhms | 2000 Hour | SY106M100AE3AAKPLP | |||
Mfr: SG106M400AH4AAKPLP TTI: ESG106M400AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 5000 Hour | SG106M400AH4AAKPLP | ||||
Mfr: SW107M050AG3AAKPLP TTI: ESW107M050AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 4000 Hour | SW107M050AG3AAKPLP | ||||
Mfr: SY476M100AH1AAKPLP TTI: ESY476M100AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12 mm | 240 mOhms | 4000 Hour | SY476M100AH1AAKPLP | |||
Mfr: A758MU477M1CAAE010 TTI: A758MU477M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm (0.492 in) | 10 mOhms | 5000 Hours | ||||
Mfr: SW128M016AH5AAKPLP TTI: ESW128M016AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 5000 Hour | SW128M016AH5AAKPLP | ||||
Mfr: SH227M025AG3AAKPLP TTI: ESH227M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 2000 Hour | SH227M025AG3AAKPLP | ||||
Mfr: LH108M200AR6AAKPLP TTI: ELH108M200AR6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 90 mOhms | 2000 Hour | LH108M200AR6AAKPLP LH108M200AR6AA | |||
Mfr: A765KN337M1CLAE016 TTI: A765KN337M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.7 mm (0.382 in) | 16 mOhms | 2000 Hours | ||||
Mfr: XV226M016A9BAAKPLP TTI: EXV226M016A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16volts 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 3000 Hour | XV226M016A9BAAKPLP | ||||||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A521HH333M035C TTI: ALC10C333EF035 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 35 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 42 mOhms | 18000 Hour | A521HH333M035C |