KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759EA106M1JAAE060 TTI: A759EA106M1JAAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 5 mm (0.197 in) | 60 mOhms | 2000 Hours | ||||
Mfr: A390FH681M500A TTI: ALS70A681DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 680uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 680 uF | 500 VDC | 36 mm | 82 mm | 368 mOhms | 11000 Hour | A390FH681M500A | ||||
Mfr: SH475M350AH2AAKPLP TTI: ESH475M350AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350V 4.7uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 350 VDC | 10 mm | 15 mm | 2000 Hour | SH475M350AH2AAKPLP | ||||
Mfr: SK108M050AL4AAKPLP TTI: ESK108M050AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 13 mm | 25 mm | 2000 Hour | SK050M1000B5S-1325 | ||||
Mfr: SK226M6R3AC3AAKPLP TTI: ESK226M6R3AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK226M6R3AC3AAKPLP | ||||
Mfr: A390FD122M250A TTI: ALS70A122DB250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 1200uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1.2 mF | 250 VDC | 36 mm | 62 mm | 195 mOhms | 11000 Hour | A390FD122M250A | ||||
Mfr: LH478M063AR4AVKPLP TTI: ELH478M063AR4AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 25x40 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 2000 Hour | LH478M063AR4AVKPLP LH478M063AR4AV | ||||
Mfr: A381LH123M100A TTI: ALS80A123KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 12000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 12 mF | 100 VDC | 51 mm | 82 mm | 30 mOhms | 7000 Hour | A381LH123M100A | ||||
Mfr: DH106M025S9BAAKPLP TTI: EDH106M025S9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 2000 Hour | DH106M025S9BAAKPLP | ||||||
Mfr: A381LM163M100A TTI: ALS80A163KF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 16000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 100 VDC | 51 mm | 105 mm | 23 mOhms | 7000 Hour | A381LM163M100A | ||||
Mfr: SY128M6R3AH8AAKPLP TTI: ESY128M6R3AH8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1200uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 6.3 VDC | 10 mm | 16 mm | 38 mOhms | 4000 Hour | SY128M6R3AH8AAKPLP | |||
Mfr: A759KK106M1KAAE075 TTI: A759KK106M1KAAE075 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 80 VDC | 8 mm | 8 mm (0.315 in) | 75 mOhms | 2000 Hours | ||||
Mfr: PEH205GA5180QU0 TTI: PEH205GA5180QU0 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16volts 18000uF Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 18 mF | 16 VDC | 35 mm | 51.5 mm | 23 mOhms | 8000 Hour | A361EB183Q016AVP00 | ||||
Mfr: A431FB222M100A TTI: ALS31A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 100 VDC | 36 mm | 52 mm | 69 mOhms | 11000 Hour | A431FB222M100A | ||||
Mfr: A431LH103M100A TTI: ALS31A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51 mm | 82 mm | 28 mOhms | 18000 Hour | A431LH103M100A | ||||
Mfr: A431TM222M450A TTI: ALS31A222NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 77 mm | 105 mm | 59 mOhms | 20000 Hour | A431TM222M450A | ||||
Mfr: A451GF221M500A TTI: PEH200ZC3220MB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 220uF 20% 85C 1 With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 220 uF | 500 VDC | 91.6 mm | 224.2 mm | 570 mOhms | 10000 Hour | A451GF221M500A | ||||
Mfr: A372GC103Q016A TTI: PEH169GA5100QU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 0.01F -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 16 VDC | 36.6 mm | 51.5 mm | 22 mOhms | 14000 Hour | A372GC103Q016A | ||||
Mfr: DK227M025A9MAAKPLP TTI: EDK227M025A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | CA025M0220REF-0810 | |||||
Mfr: A755MS277M1EAAE015 TTI: A755MS277M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A767MU227M1VLAE028 TTI: A767MU227M1VLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | ||||
Mfr: SK106M010AC3AAKPLP TTI: ESK106M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SK106M010AC3AAKPLP | ||||
Mfr: A390LH753M040A TTI: ALS70A753KE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 75000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 75 mF | 40 VDC | 51 mm | 82 mm | 18 mOhms | 18000 Hour | A390LH753M040A | ||||
Mfr: SH476M010AC3AAKPLP TTI: ESH476M010AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 47uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SH476M010AC3AAKPLP | ||||
Mfr: A546DD472M063A TTI: ALC70A472CB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 81.08 mOhms | 13000 Hour | A546DD472M063A |