KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DT226M035S9HAAKPLP TTI: EDT226M035S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT226M035S9HAAKPLP | |||||
Mfr: DK337M035A9PAAKPLP TTI: EDK337M035A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DK337M035A9PAAKPLP | |||||
Mfr: S5226M050AE1EAKPLP TTI: ES5226M050AE1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 20% LS=2.5mm | 0In Stock | Radial | 22 uF | 50 VDC | S5226M050AE1EAKPLP | ||||||||
Mfr: A390FM243M063A TTI: ALS70A243DF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24 mF | 63 VDC | 36 mm | 105 mm | 22 mOhms | 11000 Hour | A390FM243M063A | ||||
Mfr: A341FH221M450A TTI: ALS40A221DE450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220uF 450VDC 20% 36 X 82mm | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 450 VDC | 36 mm | 82 mm | 487 mOhms | 6000 Hour | A341FH221M450A | ||||
Mfr: A663EG103M040A TTI: ALT22A103CB040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 mF | 40 VDC | 35 mm | 45 mm | 18000 Hour | A663EG103M040A | ||||
Mfr: SK107M160AL4AAKPLP TTI: ESK107M160AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 13 mm | 25 mm | 2000 Hour | SK107M160AL4AAKPLP | ||||
Mfr: LG107M450AR2AAKPLP TTI: ELG107M450AR2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 20% 105C Snap in 25x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 628 mOhms | 2000 Hour | LG107M450AR2AAKPLP LG107M450AR2AAKPLP LG107M450AR2AA | |||
Mfr: A341PM333M063A TTI: ALS40A333MF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 63VDC 20% +/-20% Tol | 0In Stock | Aluminum Electrolytic Capacitors | 33 mF | 63 VDC | 66 mm | 105 mm | 8 mOhms | 8000 Hour | A341PM333M063A | ||||
Mfr: A331LM152M400A TTI: ALS30A152KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1500uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 400 VDC | 51 mm | 105 mm | 92 mOhms | 18000 Hour | A331LM152M400A | ||||
Mfr: A331FM471M450A TTI: ALS30A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 450 VDC | 36 mm | 105 mm | 235 mOhms | 11000 Hour | A331FM471M450A | ||||
Mfr: A663HN153M063A TTI: ALT22A153DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 15000uF 85C 26k Hour Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 15 mF | 63 VDC | 40 mm | 75 mm | 26000 Hour | A663HN153M063A | ||||
Mfr: A556EH561M450C TTI: ALF70C561DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450Vol 560uF 85C 20% 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 253 mOhms | 15000 Hour | A556EH561M450C | |||
Mfr: A542EG471M500A TTI: ALA7DA471DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 15k Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 532.2 mOhms | 15000 Hour | A542EG471M500A | |||
Mfr: A335LH223Q063H TTI: ALS36H223K3C063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 0.022F -10/+30% 85C 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 63 VDC | 2 in | 3.125 in | 16 mOhms | 18000 Hour | A335LH223Q063H | ||||
Mfr: A780MN686M1JLAV035 TTI: A780MN686M1JLAV035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10.4 mm (0.409 in) | 35 mOhms | |||||
Mfr: SK108M063AM7AAKPLP TTI: ESK108M063AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | SK108M063AM7AAKPLP | ||||
Mfr: SC337M025AG6AAKPLP TTI: ESC337M025AG6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 20 mm | 69 mOhms | 2000 Hour | SC337M025AG6AAKPLP | |||
Mfr: SK108M6R3AG3AAKPLP TTI: ESK108M6R3AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11 mm | 2000 Hour | SK108M6R3AG3AAKPLP | ||||
Mfr: SH336M050AC3AAKPLP TTI: ESH336M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 33uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH336M050AC3AAKPLP | ||||
Mfr: DK227M016A9HAAKPLP TTI: EDK227M016A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK227M016A9HAAKPLP | |||||
Mfr: EV107M063A9PAAKPLP TTI: EEV107M063A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | EV107M063A9PAAKPLP | |||||
Mfr: A768EB476M1VLAS042 TTI: A768EB476M1VLAS042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: SL108M063AM9AAKPLP TTI: ESL108M063AM9AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 30 mm | 26 mOhms | 10000 Hour | SL108M063AM9AAKPLP | |||
Mfr: A768EB476M1ELAE042 TTI: A768EB476M1ELAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 42 mOhms | 2000 Hours |