KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SW106M016AC3FAKPLP TTI: ESW106M016AC3FA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 3000 Hour | SW106M016AC3FAKPLP | ||||
Mfr: ESW476M025AC3AA TTI: ESW476M025AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 3000 Hour | SW476M025AC3AAKPLP | ||||
Mfr: LH478M035AQ2AAKPLP TTI: ELH478M035AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | LH478M035AQ2AAKPLP LH478M035AQ2AA | ||||
Mfr: LH109M025AR2AAKPLP TTI: ELH109M025AR2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 2000 Hour | LH109M025AR2AAKPLP LH109M025AR2AA | ||||
Mfr: EV107M025A9HAAKPLP TTI: EEV107M025A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% 340 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV107M025A9HAAKPLP | ||||
Mfr: DK107M6R3A9GAAKPLP TTI: EDK107M6R3A9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK107M6R3A9GAAKPLP | |||||
Mfr: SY128M016AH5AAKPLP TTI: ESY128M016AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 23 mOhms | 4000 Hour | SY128M016AH5AAKPLP | |||
Mfr: LH227M400AS2AVKPLP TTI: ELH227M400AS2AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 85C Radial | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 265 mOhms | 2000 Hour | LH227M400AS2AVKPLP | |||
Mfr: SC227M010AE3AAKPLP TTI: ESC227M010AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 220 mOhms | 2000 Hour | SC227M010AE3AAKPLP | |||
Mfr: SE108M035AL3AAKPLP TTI: ESE108M035AL3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 20 mm | 1000 Hour | SE108M035AL3AAKPLP | ||||
Mfr: A759EK337M1AAAE018 TTI: A759EK337M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: SY337M025AG8AAKPLP TTI: ESY337M025AG8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 16 mm | 56 mOhms | 3000 Hour | SY337M025AG8AAKPLP | |||
Mfr: DH107M025S9HAAKPLP TTI: EDH107M025S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH107M025S9HAAKPLP | ||||||
Mfr: DH108M050A9TAAKPLP TTI: EDH108M050A9TAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 2000 Hour | DH108M050A9TAAKPLP | ||||||
Mfr: DT226M035S9HAAKPLP TTI: EDT226M035S9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT226M035S9HAAKPLP | |||||
Mfr: DK337M035A9PAAKPLP TTI: EDK337M035A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DK337M035A9PAAKPLP | |||||
Mfr: S5226M050AE1EAKPLP TTI: ES5226M050AE1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 20% LS=2.5mm | 0In Stock | Radial | 22 uF | 50 VDC | S5226M050AE1EAKPLP | ||||||||
Mfr: A766KE227M0JLAE022 TTI: A766KE227M0JLAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 8 mm | 6.7 mm (0.264 in) | 22 mOhms | 5000 Hours | ||||
Mfr: SH338M016AM7AAKPLP TTI: ESH338M016AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 3300uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 16 VDC | 16 mm | 25 mm | 2000 Hour | SH338M016AM7AAKPLP | ||||
Mfr: SK226M063AE3KAKPLP TTI: ESK226M063AE3KA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 2000 Hour | SK226M063AE3KAKPLP | ||||
Mfr: SK477M016AH1EAKPLP TTI: ESK477M016AH1EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 2000 Hour | SK477M016AH1EAKPLP | ||||
Mfr: ST477M016AG4EAKPLP TTI: EST477M016AG4EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 7k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 160 mOhms | 7000 Hour | ST477M016AG4EAKPLP | |||
Mfr: SW108M016AH4AAKPLP TTI: ESW108M016AH4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 5000 Hour | SW108M016AH4AAKPLP | ||||
Mfr: A759KS476M1KAAE045 TTI: A759KS476M1KAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 80 VDC | 8 mm | 12 mm (0.472 in) | 45 mOhms | 2000 Hours | ||||
Mfr: XV225M050A9BAAKPLP TTI: EXV225M050A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 2.2uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 3000 Hour | XV225M050A9BAAKPLP |