KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331PM222M400A TTI: ALS30A222MF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 400 VDC | 66 mm | 105 mm | 62 mOhms | 19000 Hour | A331PM222M400A | ||||
Mfr: A331LH473M040A TTI: ALS30A473KE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 40 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A331LH473M040A | ||||
Mfr: A351GK103M063A TTI: PEH200MD5100MU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | 0In Stock | Low ESR Electrolytic Capacitors | 10 mF | 63 VDC | 91.6 mm | 76.5 mm | 15 mOhms | 10000 Hour | A351GK103M063A | ||||
Mfr: SE226M160AH2AAKPLP TTI: ESE226M160AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 22uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 15 mm | 1000 Hour | SE226M160AH2AAKPLP | ||||
Mfr: SW128M016AH5AAKPLP TTI: ESW128M016AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 5000 Hour | SW128M016AH5AAKPLP | ||||
Mfr: SY106M100AE3AAKPLP TTI: ESY106M100AE3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 950 mOhms | 2000 Hour | SY106M100AE3AAKPLP | |||
Mfr: SY108M063AM3AAKPLP TTI: ESY108M063AM3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 36 mm | 28 mOhms | 5000 Hour | SY108M063AM3AAKPLP | |||
Mfr: SK228M025AL4AAKPLP TTI: ESK228M025AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 13 mm | 25 mm | 2000 Hour | SK228M025AL4AAKPLP | ||||
Mfr: SE227M025AG3AAKPLP TTI: ESE227M025AG3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 1000 Hour | SE227M025AG3AAKPLP | ||||
Mfr: SS105M050AB2EAKPLP TTI: ESS105M050AB2EA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | SS105M050AB2EAKPLP | ||||
Mfr: SY476M100AH1AAKPLP TTI: ESY476M100AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12 mm | 240 mOhms | 4000 Hour | SY476M100AH1AAKPLP | |||
Mfr: A390TS912M400A TTI: ALS70A912NP400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 9100uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 9.1 mF | 400 VDC | 77 mm | 146 mm | 24 mOhms | 20000 Hour | A390TS912M400A | ||||
Mfr: SK476M050AE3AAKPLP TTI: ESK476M050AE3AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SK476M050AE3AAKPLP | ||||
Mfr: SS475M035AB2AAKPLP TTI: ESS475M035AB2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4.7uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 35 VDC | 4 mm | 7 mm | 1000 Hour | SS475M035AB2AAKPLP | ||||
Mfr: A784MS477M1ELAV018 TTI: A784MS477M1ELAV018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 18 mOhms | 1000 Hours | ||||
Mfr: A784MS157M1HLAS026 TTI: A784MS157M1HLAS026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 26 mOhms | 1000 Hours | ||||
Mfr: A780KS187M1VLAS025 TTI: A780KS187M1VLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 25 mOhms | |||||
Mfr: A546EG331M500A TTI: ALC70A331DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 330uF 20% 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 612 mOhms | 10000 Hour | A546EG331M500A | |||
Mfr: A546HV152M450C TTI: ALC70C152EN450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 40 mm (1.575 in) | 100 mm (3.937 in) | 99 mOhms | 10000 Hour | A546EV152M450C A546HV152M450C | |||
Mfr: A750EM477M1AAAE012 TTI: A750EM477M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 6.3 mm | 9 mm (0.354 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A750KV277M1VAAE020 TTI: A750KV277M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 35 VDC | 8 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours | ||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 27 mOhms | 5000 Hours | ||||
Mfr: A768EB107M1ELAE036 TTI: A768EB107M1ELAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 36 mOhms | 2000 Hours |