KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A992LH112M063A TTI: APL90A112LH063 KEMET Availability: 7,300In StockAluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 | 7,300In Stock | Aluminum Polymer Capacitors | Wire | 1100 uF | 63 VDC | 53.8 mm | 10.5 mOhms | 2000 Hours | |||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 1,250In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 1,250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 1000 Hours | ||||
Mfr: DK106M100A9HAAKPLP TTI: EDK106M100A9HAA KEMET Availability: 1,000In Stock19,000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 100V 10uF 20% | 1,000In Stock19,000 On Order Expected 11-Feb-27 | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK106M100A9HAAKPLP | |||||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700V226M010ATE028 TTI: A700V226M010ATE028 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 10 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700X477M002ATE015 TTI: A700X477M002ATE015 KEMET Availability: 15,000In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms | 15,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 12.5 VDC | 7.3 mm (0.287 in) | 25 mOhms | 2000 Hours | |||||
Mfr: A700X107M12RATE015 TTI: A700X107M12RATE015 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms | 6,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 12.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700X477M002ATE010 TTI: A700X477M002ATE010 KEMET Availability: 8,500In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=10 mOhms | 8,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A768KS477M1CLAE017 TTI: A768KS477M1CLAE017 KEMET Availability: 1,200In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 12 mOhms | 2000 Hours | |||||
Mfr: SH228M035AM7AAKPLP TTI: ESH228M035AM7AA KEMET Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 2k Hour Radial | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | SH228M035AM7AAKPLP | ||||
Mfr: DT476M050S9MAAKPLP TTI: EDT476M050S9MAA KEMET Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DT476M050S9MAAKPLP | |||||
Mfr: A700D227M004ATE009 TTI: A700D227M004ATE009 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=9 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: SH475M450AH2AAKPLP TTI: ESH475M450AH2AA KEMET Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 4.7uF 105C 2k Hour Radial | 6,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 15 mm | 2000 Hour | SH475M450AH2AAKPLP | ||||
Mfr: A765KN128M0GLAE012 TTI: A765KN128M0GLAE012 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 9.7 mm (0.382 in) | 12 mOhms | 2000 Hours | ||||
Mfr: SK107M035AE3AAKPLP TTI: ESK107M035AE3AA KEMET Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 85C 2k Hour Radial | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hour | SK107M035AE3AAKPLP | ||||
Mfr: A700V107M006ATE015 TTI: A700V107M006ATE015 KEMET Availability: 5,000In Stock2,000 On Order Expected 09-Apr-27 Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 5,000In Stock2,000 On Order Expected 09-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700D107M006ATE015 TTI: A700D107M006ATE015 KEMET Availability: 500In Stock2,500 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 500In Stock2,500 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 500In Stock500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 500In Stock500 On Order Expected 16-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: DK107M025A9LAAKPLP TTI: EDK107M025A9LAA KEMET Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours | 4,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | CA025M0100REE-0806 | |||||
Mfr: EV108M6R3A9MAAKPLP TTI: EEV108M6R3A9MAA KEMET Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% 160 mOhms | 2,500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV108M6R3A9MAAKPLP | ||||
Mfr: A700D127M006ATE012 TTI: A700D127M006ATE012 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: SY477M035AH4AAKPLP TTI: ESY477M035AH4AA KEMET Availability: 4,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 4k Hour Radial | 4,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 26 mOhms | 4000 Hour | SY477M035AH4AAKPLP | |||
Mfr: A700V336M006ATE028 TTI: A700V336M006ATE028 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 8,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A542EE391M450A TTI: ALA7DA391DC450 KEMET Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% 15k Hrs AEC-Q200 | 300In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 394 mOhms | 13000 Hour | A542EE391M450A |