KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A542EE471M400A TTI: ALA7DA471DC400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 15k Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 379.8 mOhms | 15000 Hour | A542EE471M400A | |||
Mfr: SL107M250AKBAAKPLP TTI: ESL107M250AKBAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 100uF 20% 105C 10K Hour LS=5mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 12.5 mm | 50 mm | 1.18 Ohms | 10000 Hour | SL107M250AKBAAKPLP | |||
Mfr: DH476M100A9PAAKPLP TTI: EDH476M100A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 2000 Hour | CE100M0047REF-0810 | ||||||
Mfr: SU107M160AL4AAKPLP TTI: ESU107M160AL4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 105C 12k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 13 mm | 25 mm | 12000 Hour | SU107M160AL4AAKPLP | ||||
Mfr: A431TM332M400A TTI: ALS31A332NF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A431TM332M400A | ||||
Mfr: A431TW682M450C TTI: ALS31C682NT450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 6800uF Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 450 VDC | 77 mm | 220 mm | 21 mOhms | 20000 Hour | A431TW682M450C | ||||
Mfr: XV107M035S9MAAKPLP TTI: EXV107M035S9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV107M035S9MAAKPLP | |||||
Mfr: DH225M050A9BAAKPLP TTI: EDH225M050A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 2.2uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 2000 Hour | DH225M050A9BAAKPLP | ||||||
Mfr: DH227M050A9PAAKPLP TTI: EDH227M050A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 20% 105C/2K Hours | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 2000 Hour | DH227M050A9PAAKPLP | ||||||
Mfr: DT108M010S9PAAKPLP TTI: EDT108M010S9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT108M010S9PAAKPLP | |||||
Mfr: SW108M6R3AH1AAKPLP TTI: ESW108M6R3AH1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 10 mm | 12 mm | 5000 Hour | SW108M6R3AH1AAKPLP | ||||
Mfr: A765EG477M0ELAE020 TTI: A765EG477M0ELAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 470uF SMD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 6.3 mm | 7 mm (0.276 in) | 20 mOhms | 2000 Hours | ||||
Mfr: SY108M050AM2AAKPLP TTI: ESY108M050AM2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 32 mm | 21 mOhms | 5000 Hour | SY108M050AM2AAKPLP | |||
Mfr: SC158M035AM7AAKPLP TTI: ESC158M035AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1500uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 16 mm | 25 mm | 24 mOhms | 3000 Hour | SC158M035AM7AAKPLP | |||
Mfr: ST158M016AH5AAKPLP TTI: EST158M016AH5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1500uF 105C 7k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 25 mm | 52 mOhms | 7000 Hour | ST158M016AH5AAKPLP | |||
Mfr: SZ107M200AM7AAKPLP TTI: ESZ107M200AM7AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 100uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 10000 Hour | SZ107M200AM7AAKPLP | ||||
Mfr: A765MU158M1ALAE014 TTI: A765MU158M1ALAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF SMD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 10 VDC | 10 mm | 12.6 mm (0.496 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A784MW567M1VLAV013 TTI: A784MW567M1VLAV013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 1000 Hours | ||||
Mfr: SY108M010AH2AAKPLP TTI: ESY108M010AH2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY108M010AH2AAKPLP | |||
Mfr: A431LH223M063A TTI: ALS31A223KE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 63 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A431LH223M063A | ||||
Mfr: A341FD222M100A TTI: ALS40A222DB100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 100 VDC | 36 mm | 62 mm | 56 mOhms | 6000 Hour | A341FD222M100A | ||||
Mfr: A451MK473M040A TTI: PEH200KJ5470MB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 47 mF | 40 VDC | 51.6 mm | 103.5 mm | 8 mOhms | 12000 Hour | A451MK473M040A | ||||
Mfr: XV477M016A9MAAKPLP TTI: EXV477M016A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 16V 20% 105C SMD 8x10.2 | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV477M016A9MAAKPLP | |||||
Mfr: DK106M025A9BAAKPLP TTI: EDK106M025A9BAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | CA025M0010REB-0405 | |||||
Mfr: SH106M050AC3AAKPLP TTI: ESH106M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH106M050AC3AAKPLP |