KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A390FH363M040A TTI: A390FH363M040A KEMET Availability: 0In Stock150 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Screw Terminal 36000UF 40V | 0In Stock150 On Order Expected 12-Apr-27 | Aluminum Electrolytic Capacitors | 36 mF | 40 VDC | 36 mm | 82 mm | 27 mOhms | 11000 Hour | ALS70A363DE040 | ||||
Mfr: LH129M050AS6AAKPLP TTI: ELH129M050AS6AA KEMET Availability: 0In Stock80 On Order Expected 19-Apr-27 Aluminum Electrolytic Capacitors - Snap In 12000UF 50V | 0In Stock80 On Order Expected 19-Apr-27 | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | LH129M050AS6AAKPLP | ||||
Mfr: A241GH111Q040B TTI: PEG127KA3110QE4 KEMET Availability: 0In Stock2,268 On Order Expected 07-Jan-30 Aluminum Electrolytic Capacitors - Axial Leaded 110UF 40V | 0In Stock2,268 On Order Expected 07-Jan-30 | A241GH111Q040B | |||||||||||
Mfr: A571EK471M450A TTI: A571EK471M450A KEMET Availability: 0In Stock1,000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Snap In 70UF 450V | 0In Stock1,000 On Order Expected 14-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 232 mOhms | 9000 Hour | ALC40A471DH450 | |||
Mfr: EV476M035S9GAAKPLP TTI: EV476M035S9GAAKPLP KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EEV476M035S9GAA | ||||
Mfr: SK227M025AG3EAKPLP TTI: SK227M025AG3EAKPLP KEMET Availability: 0In Stock10,000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V | 0In Stock10,000 On Order Expected 11-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 2000 Hour | ESK227M025AG3EA | ||||
Mfr: LH129M050AS6AAKPLP TTI: LH129M050AS6AAKPLP KEMET Availability: 0In Stock80 On Order Expected 19-Apr-27 Aluminum Electrolytic Capacitors - Snap In 12000UF 50V | 0In Stock80 On Order Expected 19-Apr-27 | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | ELH129M050AS6AA | ||||
Mfr: SK478M050AQ3AAKPLP TTI: SK478M050AQ3AAKPLP KEMET Availability: 0In Stock500 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 50V | 0In Stock500 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 50 VDC | 22 mm | 35 mm | 2000 Hour | ESK478M050AQ3AA | ||||
Mfr: PEH225MF3470QE4 TTI: PEH225MF3470QE4 KEMET Availability: 0In Stock2,640 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470UF 63V | 0In Stock2,640 On Order Expected | ||||||||||||
Mfr: A241GH111Q040B TTI: A241GH111Q040B KEMET Availability: 0In Stock2,268 On Order Expected 07-Jan-30 Aluminum Electrolytic Capacitors - Axial Leaded 110UF 40V | 0In Stock2,268 On Order Expected 07-Jan-30 | ||||||||||||
Mfr: A770MS107M1JLAS027 TTI: A770MS107M1JLAS027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 63V ESR=27 | 0In Stock | ||||||||||||
Mfr: SC107M016AC3AAKPLP TTI: SC107M016AC3AAKPLP KEMET Availability: 0In Stock22,500 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 16V | 0In Stock22,500 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ESC107M016AC3AA | ||||
Mfr: DK226M025A9DAAKPLP TTI: DK226M025A9DAAKPLP KEMET Availability: 0In Stock123,000 On Order Expected 03-Mar-27 Aluminum Electrolytic Capacitors - SMD 22UF 25V 20% | 0In Stock123,000 On Order Expected 03-Mar-27 | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | EDK226M025A9DAA | |||||
Mfr: A533HK223M063G TTI: A533HK223M063G KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000UF 63V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 22 mF | 63 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 26 mOhms | 18000 Hour | ALF20G223EH063 | |||
Mfr: SK107M025AE3EAKPLP TTI: SK107M025AE3EAKPLP KEMET Availability: 0In Stock12,000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V | 0In Stock12,000 On Order Expected 16-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | ESK107M025AE3EA | ||||
Mfr: A547HH471M500E TTI: A547HH471M500E KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470UF 500V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 50 mm (1.969 in) | 50 mm (1.969 in) | 371.9 mOhms | 9000 Hour | ALC80E471EF500 | |||
Mfr: ESH107M035AE3KA TTI: ESH107M035AE3KA KEMET Availability: 0In Stock69,300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V 20% | 0In Stock69,300 On Order Expected | High Reliability Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hour | |||||
Mfr: SL107M050AGMAAKPLP TTI: SL107M050AGMAAKPLP KEMET Availability: 0In Stock18,000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 50V 20% | 0In Stock18,000 On Order Expected 28-Jan-27 | High Reliability Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 120 mOhms | 10000 Hour | ESL107M050AGMAA | |||
Mfr: A341FB103M040A TTI: ALS40A103DA040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 40V | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 40 VDC | 36 mm | 52 mm | A341FB103M040A | ||||||
Mfr: A341FB103M040A TTI: A341FB103M040A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 40V | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 40 VDC | 36 mm | 52 mm | ALS40A103DA040 | ||||||
Mfr: EV476M6R3A9BAAKPLP TTI: EV476M6R3A9BAAKPLP KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1.93 Ohms | 2000 Hour | EEV476M6R3A9BAA | ||||
Mfr: SK476M050AE3EAKPLP TTI: SK476M050AE3EAKPLP KEMET Availability: 0In Stock20,000 On Order Expected 09-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 47UF 50V | 0In Stock20,000 On Order Expected 09-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | ESK476M050AE3EA | ||||
Mfr: SH107M035AE3AAKPLP TTI: SH107M035AE3AAKPLP KEMET Availability: 0In Stock20,000 On Order Expected 09-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V | 0In Stock20,000 On Order Expected 09-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hour | ESH107M035AE3AA | ||||
Mfr: SL107M016AC3AAKPLP TTI: SL107M016AC3AAKPLP KEMET Availability: 0In Stock20,000 On Order Expected 09-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 16V | 0In Stock20,000 On Order Expected 09-Mar-27 | High Reliability Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 230 mOhms | 8000 Hour | ESL107M016AC3AA | |||
Mfr: SK226M050AC3AAKPLP TTI: SK226M050AC3AAKPLP KEMET Availability: 0In Stock20,000 On Order Expected 09-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V | 0In Stock20,000 On Order Expected 09-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ESK226M050AC3AA |