KEMET - Aluminum Electrolytic Capacitors
24,885 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (755)
- Aluminum Electrolytic Capacitors - Radial Leaded (9,420)
- Aluminum Electrolytic Capacitors - SMD (1,790)
- Aluminum Electrolytic Capacitors - Screw Terminal (5,262)
- Aluminum Electrolytic Capacitors - Snap In (5,381)
- Aluminum Organic Polymer Capacitors (2,277)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 0In Stock2,000 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 0In Stock2,000 On Order Expected 03-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm | 5.7 mm (0.224 in) | 22 mOhms | 2000 Hours | ||||
Mfr: SK105M050AC3AAKPLP TTI: ESK105M050AC3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SK105M050AC3AAKPLP | ||||
Mfr: A768MS477M1ELAE017 TTI: A768MS477M1ELAE017 KEMET Availability: 0In Stock5,600 On Order Expected Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms | 0In Stock5,600 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A783MW227M1JLAS013 TTI: A783MW227M1JLAS013 KEMET Availability: 0In Stock1,500 On Order Expected 30-Mar-27 Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock1,500 On Order Expected 30-Mar-27 | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 13 mOhms | 4000 Hours | |||||
Mfr: A768MS127M1HLAE024 TTI: A768MS127M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 03-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A700D127M006ATE015 TTI: A700D127M006ATE015 KEMET Availability: 0In Stock1,000 On Order Expected 10-Feb-27 Aluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock1,000 On Order Expected 10-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A780MS107M1JLAS030 TTI: A780MS107M1JLAS030 KEMET Availability: 0In Stock2,400 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock2,400 On Order Expected 25-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 30 mOhms | 3000 Hours | ||||
Mfr: SE227M6R3AC3AAKPLP TTI: ESE227M6R3AC3AA KEMET Availability: 0In Stock8,500 On Order Expected 18-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 220uF 105C 1k Hour Radial | 0In Stock8,500 On Order Expected 18-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 11 mm | 1000 Hour | SE227M6R3AC3AAKPLP | ||||
Mfr: A768KS337M1ELAE019 TTI: A768KS337M1ELAE019 KEMET Availability: 0In Stock2,400 On Order Expected 08-Sep-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms | 0In Stock2,400 On Order Expected 08-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm | 19 mOhms | 2000 Hours | |||||
Mfr: A768MS157M1HLAE024 TTI: A768MS157M1HLAE024 KEMET Availability: 0In Stock2,400 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms | 0In Stock2,400 On Order Expected 22-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A700V336M010ATE028 TTI: A700V336M010ATE028 KEMET Availability: 0In Stock669,000 On Order Expected 01-Sep-27 Aluminum Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms | 0In Stock669,000 On Order Expected 01-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 10 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700X227M004ATE015 TTI: A700X227M004ATE015 KEMET Availability: 0In Stock500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=15 mOhms | 0In Stock500 On Order Expected 16-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700X227M006ATE010 TTI: A700X227M006ATE010 KEMET Availability: 0In Stock500 On Order Expected 31-Dec-26 Aluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms | 0In Stock500 On Order Expected 31-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 0In Stock5,000 On Order Expected 12-May-27 Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 0In Stock5,000 On Order Expected 12-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: DK476M016A9DAAKPLP TTI: EDK476M016A9DAA KEMET Availability: 0In Stock2,000 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - SMD 16V 47uF 20% | 0In Stock2,000 On Order Expected 15-Dec-26 | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK476M016A9DAAKPLP | |||||
Mfr: SC107M016AC3AAKPLP TTI: ESC107M016AC3AA KEMET Availability: 0In Stock22,500 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 2k Hour Radial | 0In Stock22,500 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SC107M016AC3AAKPLP | ||||
Mfr: DK226M025A9DAAKPLP TTI: EDK226M025A9DAA KEMET Availability: 0In Stock123,000 On Order Expected 03-Mar-27 Aluminum Electrolytic Capacitors - SMD 25V 22uF 20% | 0In Stock123,000 On Order Expected 03-Mar-27 | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK226M025A9DAAKPLP | |||||
Mfr: A331FB103M040A TTI: ALS30A103DA040 KEMET Availability: 0In Stock400 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 0In Stock400 On Order Expected 06-Jan-27 | Aluminum Electrolytic Capacitors | 10 mF | 40 VDC | 36 mm | 52 mm | 23 mOhms | 11000 Hour | A331FB103M040A | ||||
Mfr: SK107M025AE3EAKPLP TTI: ESK107M025AE3EA KEMET Availability: 0In Stock12,000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial | 0In Stock12,000 On Order Expected 16-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | SK107M025AE3EAKPLP | ||||
Mfr: XV106M035A9DAAKPLP TTI: EXV106M035A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 3000 Hour | XV106M035A9DAAKPLP | ||||||
Mfr: A783MW687M1VLAS011 TTI: A783MW687M1VLAS011 KEMET Availability: 0In Stock1,500 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock1,500 On Order Expected 03-Mar-27 | Aluminum Hybrid Polymer Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 11 mOhms | 4000 Hours | |||||
Mfr: A768MS476M1KLAE034 TTI: A768MS476M1KLAE034 KEMET Availability: 0In Stock2,400 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms | 0In Stock2,400 On Order Expected 15-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 34 mOhms | 2000 Hours | |||||
Mfr: DK107M035A9HAAKPLP TTI: EDK107M035A9HAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK107M035A9HAAKPLP | |||||
Mfr: A771MS107M1JLAS018 TTI: A771MS107M1JLAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 18 mOhms | 4000 Hours | |||||
Mfr: A765KH477M0JLAE016 TTI: A765KH477M0JLAE016 KEMET Availability: 0In Stock12,000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms | 0In Stock12,000 On Order Expected 09-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 7.5 mm (0.295 in) | 16 mOhms | 2000 Hours |