Eaton - Aluminum Organic Polymer Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA035M2711010T TTI: EHBSA035M2711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF | 500In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M1011010T TTI: EHBSA063M1011010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF | 500In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M2200606T TTI: EHBSA050M2200606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF | 1,200In Stock | 22 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M4700810T TTI: EHBSA050M4700810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 47uF | 500In Stock | 47 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M4700810T TTI: EHBSA063M4700810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF | 500In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M6801010T TTI: EHBSA063M6801010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF | 500In Stock | 68 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M8201010T TTI: EHBSA063M8201010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 82uF | 500In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M1010606T TTI: EHBSA025M1010606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 100uF | 1,200In Stock | 100 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1210608T TTI: EHBSA035M1210608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 120uF | 900In Stock | 120 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2211010T TTI: EHBSA035M2211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 220uF | 500In Stock | 220 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3311012T TTI: EHBSA035M3311012T Eaton Electronics Availability: 450In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF | 450In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M4700608T TTI: EHBSA035M4700608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF | 900In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1011010T TTI: EHBSA050M1011010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF | 500In Stock | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M4711010T TTI: EHBSA025M4711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF | 500In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3311010T TTI: EHBSA035M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF | 500In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M6800608T TTI: EHBSA035M6800608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF | 900In Stock | 68 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1211010T TTI: EHBSA050M1211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF | 500In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2.9 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M6800810T TTI: EHBSA050M6800810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF | 500In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.7 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M4700606T TTI: EHBSA025M4700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF | 1,200In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M2710810T TTI: EHBSA025M2710810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF | 500In Stock | 270 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M5600606T TTI: EHBSA025M5600606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 56uF | 1,200In Stock | 56 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M2210810T TTI: EHBSA025M2210810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF | 500In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M3300608T TTI: EHBSA050M3300608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 50V 33uF | 900In Stock | 33 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M3300810T TTI: EHBSA063M3300810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF | 500In Stock | 33 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M4700606T TTI: EHBSA035M4700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF | 1,200In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel |