Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HB1V100R TTI: EEE-HB1V100R Panasonic Industry Availability: 103,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 103,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1E470P TTI: EEE-FC1E470P Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 6,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEV-TG2A331M TTI: EEV-TG2A331M Panasonic Industry Availability: 6,375In StockAluminum Electrolytic Capacitors - SMD 330UF 100V TG SMD | 6,375In Stock | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | ||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 42,000In Stock21,000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 42,000In Stock21,000 On Order Expected 21-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 34,200In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 34,200In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 10000 Hours | |||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 8,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hours | |||
Mfr: EEE-HD2A100P TTI: EEE-HD2A100P Panasonic Industry Availability: 22,000In Stock15,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 10UF 100V ELECT HD SMD | 22,000In Stock15,000 On Order Expected 25-Mar-27 | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour | ||||
Mfr: ECA-1EM102B TTI: ECA-1EM102B Panasonic Industry Availability: 7,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT M RADIAL | 7,500In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FPE101XAP TTI: EEE-FPE101XAP Panasonic Industry Availability: 16,200In Stock10,800 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 16,200In Stock10,800 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1A102AP TTI: EEE-FP1A102AP Panasonic Industry Availability: 3,000In Stock7,000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - SMD 1000UF 10V ELECT FP SMD | 3,000In Stock7,000 On Order Expected 22-Apr-27 | High Temp Electrolytic Capacitors | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEU-FC2A101L TTI: EEU-FC2A101L Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100volts AEC-Q200 | 3,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 30 mm | 150 mOhms | 3000 Hour | |||
Mfr: EEE-1VA101XAP TTI: EEE-1VA101XAP Panasonic Industry Availability: 8,100In StockAluminum Electrolytic Capacitors - SMD 100UF 35V VS SMD | 8,100In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-FK1E332AM TTI: EEE-FK1E332AM Panasonic Industry Availability: 500In Stock3,750 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 3300UF 25V FK SMD | 500In Stock3,750 On Order Expected 25-Feb-27 | High Temp Electrolytic Capacitors | 3300 uF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1H471B TTI: EEU-FR1H471B Panasonic Industry Availability: 3,000In Stock9,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS 5.0mm | 3,000In Stock9,000 On Order Expected 17-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEE-FK1J680UP TTI: EEE-FK1J680UP Panasonic Industry Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 68UF 63V FK SMD | 6,500In Stock | High Temp Electrolytic Capacitors | 68 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1V470AP TTI: EEE-FP1V470AP Panasonic Industry Availability: 256,000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V ELECT FP SMD | 256,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: ECA-1HM222 TTI: ECA-1HM222 Panasonic Industry Availability: 7,060In Stock6,700 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 7,060In Stock6,700 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM331 TTI: ECA-1HM331 Panasonic Industry Availability: 16,600In Stock23,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 16,600In Stock23,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1CM221 TTI: ECA-1CM221 Panasonic Industry Availability: 74,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16V | 74,200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FC1J471 TTI: EEU-FC1J471 Panasonic Industry Availability: 26,375In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 26,375In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J471L TTI: EEU-FC1J471L Panasonic Industry Availability: 20In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 20In Stock10,000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 30 mm | 55 mOhms | 5000 Hour | |||
Mfr: ECA-1JM101 TTI: ECA-1JM101 Panasonic Industry Availability: 89,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 89,800In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1EM471 TTI: ECA-1EM471 Panasonic Industry Availability: 45,400In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ALUM LYTIC RADIAL | 45,400In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Industry Availability: 12,800In Stock6,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 12,800In Stock6,000 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEE-FC1H100P TTI: EEE-FC1H100P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 3,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2 Ohms | 1000 Hour |