Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Industry Availability: 4,500In Stock30,000 On Order Expected 12-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 4,500In Stock30,000 On Order Expected 12-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hours | |||
Mfr: EEE-HA1H101UP TTI: EEE-HA1H101UP Panasonic Industry Availability: 11,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 11,500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FC1C100R TTI: EEE-FC1C100R Panasonic Industry Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FC SMD | 16,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1A220R TTI: EEE-FK1A220R Panasonic Industry Availability: 2,000In Stock124,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 22UF 10V FK SMD | 2,000In Stock124,000 On Order Expected 25-Mar-27 | High Temp Electrolytic Capacitors | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-HA1C101WP TTI: EEE-HA1C101WP Panasonic Industry Availability: 54,000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 54,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1J470UP TTI: EEE-HA1J470UP Panasonic Industry Availability: 41,500In Stock20,500 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 41,500In Stock20,500 On Order Expected 18-Feb-27 | General Purpose Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA1V101XP TTI: EEE-HA1V101XP Panasonic Industry Availability: 7,200In Stock18,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD 100uF 35V | 7,200In Stock18,000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEE-HA1E101UP TTI: EEE-HA1E101UP Panasonic Industry Availability: 103,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 103,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour | |||||
Mfr: ECA-1EHG221 TTI: ECA-1EHG221 Panasonic Industry Availability: 25,350In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 25,350In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1E470 TTI: EEU-FC1E470 Panasonic Industry Availability: 15,200In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 15,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: EEU-FM1H221 TTI: EEU-FM1H221 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 50V ELECT FM RADIAL | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 4000 Hour | |||
Mfr: EEU-FC1C471 TTI: EEU-FC1C471 Panasonic Industry Availability: 14,600In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 14,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-1EA330WR TTI: EEE-1EA330WR Panasonic Industry Availability: 17,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 17,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-1EA331UP TTI: EEE-1EA331UP Panasonic Industry Availability: 44,000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V | 44,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FK1C470UR TTI: EEE-FK1C470UR Panasonic Industry Availability: 19,000In Stock33,000 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 16V | 19,000In Stock33,000 On Order Expected 04-Mar-27 | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V102S TTI: EEU-FC1V102S Panasonic Industry Availability: 2,100In Stock8,700 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 2,100In Stock8,700 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEE-1CA221XP TTI: EEE-1CA221XP Panasonic Industry Availability: 59,400In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 59,400In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-1EA100SR TTI: EEE-1EA100SR Panasonic Industry Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD 10uF 25V | 24,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HB1V100R TTI: EEE-HB1V100R Panasonic Industry Availability: 103,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 103,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1E470P TTI: EEE-FC1E470P Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 6,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEV-TG2A331M TTI: EEV-TG2A331M Panasonic Industry Availability: 6,375In StockAluminum Electrolytic Capacitors - SMD 330UF 100V TG SMD | 6,375In Stock | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | ||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 42,000In Stock21,000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 42,000In Stock21,000 On Order Expected 21-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 34,200In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 34,200In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 10000 Hours | |||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 8,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hours | |||
Mfr: EEE-HD2A100P TTI: EEE-HD2A100P Panasonic Industry Availability: 22,000In Stock15,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 10UF 100V ELECT HD SMD | 22,000In Stock15,000 On Order Expected 25-Mar-27 | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour |