Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-0GA221SP TTI: EEE-0GA221SP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 220UF 4V VS SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 4 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-TK1V101P TTI: EEE-TK1V101P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD | 500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 200 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C221AP TTI: EEE-FP1C221AP Panasonic Industry Availability: 42,000In StockAluminum Electrolytic Capacitors - SMD 220UF 16V ELECT FP SMD | 42,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1J471V TTI: EEV-FK1J471V Panasonic Industry Availability: 375In StockAluminum Electrolytic Capacitors - SMD 63VDC 470uF 20% Anti-Vibe AEC-Q200 | 375In Stock | Aluminum Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 82 mOhms | 2000 Hour | ||||
Mfr: ECA-1CM221I TTI: ECA-1CM221I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 16V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1VHG221BJ TTI: ECA-1VHG221BJ Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 12,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC2A151 TTI: EEU-FC2A151 Panasonic Industry Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 100volts AEC-Q200 | 950In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 12.5 mm | 25 mm | 110 mOhms | 5000 Hour | |||
Mfr: EEE-HA1E330WR TTI: EEE-HA1E330WR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 2,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-HB1V220P TTI: EEE-HB1V220P Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 2,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: ECA-1AM101I TTI: ECA-1AM101I Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 12,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-1VA470P TTI: EEE-1VA470P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47uF 35V | 1,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: EEU-EB2D101 TTI: EEU-EB2D101 Panasonic Industry Availability: 4,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200VDC | 4,200In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 5000 Hour | ||||
Mfr: EEE-HB1C220R TTI: EEE-HB1C220R Panasonic Industry Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HB SMD | 9,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-TG1K470UP TTI: EEE-TG1K470UP Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 47UF 80V ELECT TG SMD | 5,000In Stock | Low ESR Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEU-FM1V681 TTI: EEU-FM1V681 Panasonic Industry Availability: 1,150In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 35V ELECT FM RADIAL | 1,150In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A4R7 TTI: EEU-FC2A4R7 Panasonic Industry Availability: 1,000In Stock2,000 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 100volts AEC-Q200 | 1,000In Stock2,000 On Order Expected 11-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 4.4 Ohms | 1000 Hour | |||
Mfr: EEE-FK1K220P TTI: EEE-FK1K220P Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 22uF 80V | 1,500In Stock | High Temp Electrolytic Capacitors | 22 uF | 80 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | ||||
Mfr: EEE-HA1H330UP TTI: EEE-HA1H330UP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1000 Hour | |||||
Mfr: EEE-TG1H470UP TTI: EEE-TG1H470UP Panasonic Industry Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD 47UF 50V ELECT TG SMD | 5,500In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 75 mOhms | 2000 Hour | ||||
Mfr: EEV-FK0J332Q TTI: EEV-FK0J332Q Panasonic Industry Availability: 3,800In StockAluminum Electrolytic Capacitors - SMD 3300uF 6.3V | 3,800In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEA-GA1H2R2 TTI: EEA-GA1H2R2 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 4X7mm L/S=1.5mm Bulk | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-1JHG471B TTI: ECA-1JHG471B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FP1E680AP TTI: EEE-FP1E680AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 68UF 25V ELECT FP SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-ED2G470B TTI: EEU-ED2G470B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FM1E331 TTI: EEU-FM1E331 Panasonic Industry Availability: 1,100In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V ELECT FM RADIAL | 1,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour |