Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX0D471R TTI: EEF-CX0D471R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2volts | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ECE-A1VKS100I TTI: ECE-A1VKS100I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | |||||
Mfr: ECA-1HM3R3B TTI: ECA-1HM3R3B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3UF 50V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-FM1A562 TTI: EEU-FM1A562 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 5600UF 10V ELECT FM RADIAL | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 5600 uF | 10 VDC | 16 mm | 25 mm | 14 mOhms | 7000 Hour | ||||
Mfr: EEE-FK1H221V TTI: EEE-FK1H221V Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK 105C Anti-Vib | 1,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | |||||
Mfr: ECE-A1CKS100I TTI: ECE-A1CKS100I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF KS-A | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | |||||
Mfr: ECA-2GHG220 TTI: ECA-2GHG220 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEE-HB1H6R8R TTI: EEE-HB1H6R8R Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 6.8uF 50V | 1,000In Stock | Aluminum Electrolytic Capacitors | 6.8 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: EEE-FN1J220XP TTI: EEE-FN1J220XP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 63VDC 22uF 20% 120mA AEC-Q200 | 1,800In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEU-FS1E122 TTI: EEU-FS1E122 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10000H 10x20mm | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 1200 uF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEU-FS1E392B TTI: EEU-FS1E392B Panasonic Industry Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 3900uF 10000H 16x25mm | 750In Stock | Low ESR Electrolytic Capacitors | Radial | 3900 uF | 25 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | ||||
Mfr: EEU-FS1J561B TTI: EEU-FS1J561B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 560uF 20% Polar Radial | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | ||||
Mfr: EEE-1AA331P TTI: EEE-1AA331P Panasonic Industry Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 20,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-FC1E561S TTI: EEU-FC1E561S Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 25V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: ECE-A1HN470U TTI: ECE-A1HN470U Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 200In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ECA-1JHG220 TTI: ECA-1JHG220 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: ECA-2AHG330 TTI: ECA-2AHG330 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ECA-2AHG331 TTI: ECA-2AHG331 Panasonic Industry Availability: 3,990In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V | 3,990In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: ECA-2AHG220 TTI: ECA-2AHG220 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | |||||
Mfr: EEU-EB1V330S TTI: EEU-EB1V330S Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 35volts AEC-Q200 | 2,400In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 5000 Hour | |||||
Mfr: EEU-FC0J101 TTI: EEU-FC0J101 Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | ||||
Mfr: EEU-FC1A222 TTI: EEU-FC1A222 Panasonic Industry Availability: 700In Stock300 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 | 700In Stock300 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 10 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | ||||
Mfr: ECA-2CHG221 TTI: ECA-2CHG221 Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 160V ELECT NHG RADIAL | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: EEU-FC1H471L TTI: EEU-FC1H471L Panasonic Industry Availability: 25,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 | 25,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 30 mm | 60 mOhms | 3000 Hour | ||||
Mfr: EEU-FC1V272 TTI: EEU-FC1V272 Panasonic Industry Availability: 120In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200 | 120In Stock | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 35 VDC | 18 mm | 31 mm | 16 mOhms | 5000 Hour |