Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V272 TTI: EEU-FC1V272 Panasonic Industry Availability: 120In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200 | 120In Stock | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 35 VDC | 18 mm | 31 mm | 16 mOhms | 5000 Hour | ||||
Mfr: ECE-A1HKA2R2 TTI: ECE-A1HKA2R2 Panasonic Industry Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V | 3,200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | |||||
Mfr: ECA-2EHG4R7 TTI: ECA-2EHG4R7 Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 250V | 8,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 250 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEU-FC1V122 TTI: EEU-FC1V122 Panasonic Industry Availability: 20,350In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35V | 20,350In Stock | Low Impedance Electrolytic Capacitors | Radial | 1200 uF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1J820 TTI: EEU-FC1J820 Panasonic Industry Availability: 3,000In Stock7,400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 82uF 63volts AEC-Q200 | 3,000In Stock7,400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 82 uF | 63 VDC | 10 mm | 12.5 mm | 256 mOhms | 3000 Hour | ||||
Mfr: EEU-FC2A151S TTI: EEU-FC2A151S Panasonic Industry Availability: 3,155In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 100V | 3,155In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 18 mm | 15 mm | 120 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1H121 TTI: EEU-FC1H121 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 50V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | ||||
Mfr: EEU-EB1J4R7S TTI: EEU-EB1J4R7S Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 63 VDC | 5 mm | 11 mm | 5000 Hour | |||||
Mfr: EEF-SR0D221R4 TTI: EEF-SR0D221R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 2.0volt | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 2000 Hours | |||||
Mfr: EEH-AZA1E221B TTI: EEH-AZA1E221B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 9.5 mm (0.374 in) | 27 mOhms | 10000 Hours | ||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1C220R TTI: EEE-FN1C220R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEU-FR1C681L TTI: EEU-FR1C681L Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS3.5mm | 1,600In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | ||||
Mfr: EEA-GA1H220 TTI: EEA-GA1H220 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 22uF 8X7mm L/S=2.5mm Bulk | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 8 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-FR1H181L TTI: EEU-FR1H181L Panasonic Industry Availability: 5,600In Stock14,000 On Order Expected 12-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 180uF 8x20mm LS3.5mm | 5,600In Stock14,000 On Order Expected 12-Aug-27 | Low ESR Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 8 mm | 20 mm | 33 mOhms | 9000 Hour | ||||
Mfr: EEA-GA1A221H TTI: EEA-GA1A221H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 7 mm | 1000 Hour | |||||
Mfr: EEE-FPV680XAP TTI: EEE-FPV680XAP Panasonic Industry Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 68UF 35V ELECT FP SMD | 2,700In Stock | High Temp Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||||
Mfr: ECE-A1HN470UB TTI: ECE-A1HN470UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uf SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEE-HBH221UAP TTI: EEE-HBH221UAP Panasonic Industry Availability: 500In Stock1,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 50V HB SMD | 500In Stock1,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: ECA-0JM332B TTI: ECA-0JM332B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 6.3V ELECT M RADIAL | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 6.3 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-1VHG102B TTI: ECA-1VHG102B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-2DM220 TTI: ECA-2DM220 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 200VDC 20% | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-2WHG2R2B TTI: ECA-2WHG2R2B Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEU-EB1H101SB TTI: EEU-EB1H101SB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5000 Hour | |||||
Mfr: EEU-FM1E331B TTI: EEU-FM1E331B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour |