Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1HA470XAP TTI: EEE-1HA470XAP Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - SMD 47UF 50V VS SMD | 3,600In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-FK1A330AR TTI: EEE-FK1A330AR Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 11,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1A331AP TTI: EEE-HD1A331AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 10V ELECT HD SMD | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour | ||||
Mfr: EEE-HD1J330P TTI: EEE-HD1J330P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 33UF 63V ELECT HD SMD | 500In Stock | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | ||||
Mfr: EEE-HC1E331P TTI: EEE-HC1E331P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V HC SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-HA0J220R TTI: EEE-HA0J220R Panasonic Industry Availability: 34,000In StockAluminum Electrolytic Capacitors - SMD 22UF 6.3V ELECT HA SMD | 34,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1C330WR TTI: EEE-HA1C330WR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33UF 16V ELECT HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1V330WP TTI: EEE-HA1V330WP Panasonic Industry Availability: 86,000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V ELECT HA SMD | 86,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: ECA-1EM221B TTI: ECA-1EM221B Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT M RADIAL | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECG-SY0G471R TTI: ECG-SY0G471R Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 4 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: EEU-HD1V681B TTI: EEU-HD1V681B Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35volts 10x16 LS 5mm | 12,000In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-HD1C332B TTI: EEU-HD1C332B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 16volts 12.5x20 LS 5mm | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1AHG331I TTI: ECA-1AHG331I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1CM221B TTI: ECA-1CM221B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1JM220I TTI: ECA-1JM220I Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 14,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-EB1J470 TTI: EEU-EB1J470 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEU-ED2W330S TTI: EEU-ED2W330S Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200 | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FC0J153 TTI: EEU-FC0J153 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 15000uF 6.3volts AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 15000 uF | 6.3 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H681B TTI: EEU-FC1H681B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50volts AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 16 mm | 20 mm | 48 mOhms | 5000 Hour | |||
Mfr: ECE-A1CKA100I TTI: ECE-A1CKA100I Panasonic Industry Availability: 4,000In Stock4,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitors 10uF, 20%, 16VDC | 4,000In Stock4,000 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-HA1E4R7R TTI: EEE-HA1E4R7R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: ECA-1JM221B TTI: ECA-1JM221B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FM1V331B TTI: EEU-FM1V331B Panasonic Industry Availability: 2,000In Stock6,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock6,000 On Order Expected 24-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: EEE-1EA101UAP TTI: EEE-1EA101UAP Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V VS SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1000 Hour | |||||
Mfr: EEE-HBC101UAP TTI: EEE-HBC101UAP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V HB SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour |