Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HD1V100AR TTI: EEE-HD1V100AR Panasonic Industry Availability: 28,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V ELECT HD SMD | 28,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 7.2 Ohms | 5000 Hour | ||||
Mfr: EEE-FK1H681AM TTI: EEE-FK1H681AM Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock | High Temp Electrolytic Capacitors | 680 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V471AQ TTI: EEE-FK1V471AQ Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 470UF 35V FK SMD | 8,000In Stock | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1H101AP TTI: EEE-FP1H101AP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% | 2,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1C220AR TTI: EEE-HD1C220AR Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HD SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 7.2 Ohms | 5000 Hour | ||||
Mfr: EEU-FR1J221LB TTI: EEU-FR1J221LB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Ammo Straight | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 33 mOhms | 10000 Hour | |||
Mfr: EEU-EE2E101 TTI: EEU-EE2E101 Panasonic Industry Availability: 509In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 509In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 10000 Hour | ||||
Mfr: EEE-FC1V101AP TTI: EEE-FC1V101AP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FC SMD | 3,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 1000 Hour | ||||
Mfr: ECE-A1CKA101B TTI: ECE-A1CKA101B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16 V 100uF | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-FP1E100AR TTI: EEE-FP1E100AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: ECA-2GM470 TTI: ECA-2GM470 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400VDC 20% | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEU-EB1J101B TTI: EEU-EB1J101B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEU-ED2G470S TTI: EEU-ED2G470S Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-FC1H2R2H TTI: EEU-FC1H2R2H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 1.8 Ohms | 1000 Hour | |||
Mfr: ECE-A1EKA330 TTI: ECE-A1EKA330 Panasonic Industry Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 25V MINI ALUM ELECT (KA) | 2,200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 25 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-EE2C101 TTI: EEU-EE2C101 Panasonic Industry Availability: 375In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 160V | 375In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-EE2C220 TTI: EEU-EE2C220 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 160volts AEC-Q200 | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEE-1VA101AP TTI: EEE-1VA101AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V VS SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||
Mfr: EEF-SX0E331ER TTI: EEF-SX0E331ER Panasonic Industry Availability: 3,500In Stock14,000 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 330uF 2.5volt | 3,500In Stock14,000 On Order Expected 10-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: EEE-FP0J102AP TTI: EEE-FP0J102AP Panasonic Industry Availability: 500In Stock500 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FP SMD | 500In Stock500 On Order Expected 25-Mar-27 | High Temp Electrolytic Capacitors | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1A681AP TTI: EEE-FP1A681AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V ELECT FP SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: ECE-A1HN330U TTI: ECE-A1HN330U Panasonic Industry Availability: 740In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 50V SU BI-POLAR | 740In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-1HA2R2NR TTI: EEE-1HA2R2NR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT VS Bi-polar 85C | 2,000In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-EB1E101SH TTI: EEU-EB1E101SH Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 | 8,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 5000 Hour | ||||
Mfr: EEU-FM1V330 TTI: EEU-FM1V330 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 35V FM RADIAL | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour |