Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1C681 TTI: EEU-FC1C681 Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 16V | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H221B TTI: EEU-FC1H221B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-EB2V100 TTI: EEU-EB2V100 Panasonic Industry Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 350VDC | 2,200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 350 VDC | 10 mm | 20 mm | 5000 Hour | ||||
Mfr: ECE-A1EN221U TTI: ECE-A1EN221U Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 1,200In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-0JA101SP TTI: EEE-0JA101SP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 3,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Industry Availability: 29,000In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 29,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-TK1E221UP TTI: EEE-TK1E221UP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V TK SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1H470P TTI: EEE-FC1H470P Panasonic Industry Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 13,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1V331P TTI: EEE-FC1V331P Panasonic Industry Availability: 60,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35V | 60,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEH-ZU1V471P TTI: EEH-ZU1V471P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 9 mOhms | 4000 Hours | |||
Mfr: EEE-FT1V561AV TTI: EEE-FT1V561AV Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 560uF 20% Anti-Vibe AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FH1C470XL TTI: EEE-FH1C470XL Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 16VDC 47uF 20% Halogen Free AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 7000 Hour | ||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 10 VDC | 8 mm | 6.9 mm (0.272 in) | 22 mOhms | 2000 Hours | |||
Mfr: EEU-FR1H471 TTI: EEU-FR1H471 Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS5mm | 5,000In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEU-HD1C471 TTI: EEU-HD1C471 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16volts 8x11.5 LS 3.5mm | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FR1J470H TTI: EEU-FR1J470H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC47uF6.3x11.2mm LS 2.5mmTaped Leads | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 15uF 25volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-FT1V331AP TTI: EEE-FT1V331AP Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35volts 8x10.2mm SMD | 15,000In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hours | |||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | |||
Mfr: EEU-FR1J820B TTI: EEU-FR1J820B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 82uF 8X11.5mm LS:5mm Ammo Crimp | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 82 uF | 63 VDC | 8 mm | 11.5 mm | 92 mOhms | 6000 Hour | |||
Mfr: EEH-ZK1V680UV TTI: EEH-ZK1V680UV Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 6.1 mm (0.24 in) | 60 mOhms | 4000 Hours | |||
Mfr: EEE-FK1E470AL TTI: EEE-FK1E470AL Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 47uF 20% 6x6mm AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H470L TTI: EEE-FK1H470L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 47uF 20% 8x6mm AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 1000 Hour | ||||
500In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 50 VDC | 6.3 mm | 6 mm (0.236 in) | 35 mOhms | 1000 Hours |