Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E331GP TTI: EEE-FK1E331GP Panasonic Industry Availability: 7,500In Stock4,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 7,500In Stock4,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-FK1C101AP TTI: EEE-FK1C101AP Panasonic Industry Availability: 27,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD | 27,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1H331GP TTI: EEE-FT1H331GP Panasonic Industry Availability: 14,000In Stock30,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 50volts 330uf | 14,000In Stock30,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 120 mOhms | 5000 Hour | ||||
Mfr: ECA-1JM102 TTI: ECA-1JM102 Panasonic Industry Availability: 1,000In Stock6,500 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 1,000In Stock6,500 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1EM470 TTI: ECA-1EM470 Panasonic Industry Availability: 44,800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 44,800In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1VM221 TTI: ECA-1VM221 Panasonic Industry Availability: 42,600In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 42,600In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1VM332 TTI: ECA-1VM332 Panasonic Industry Availability: 5,150In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V | 5,150In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM221B TTI: ECA-1HM221B Panasonic Industry Availability: 53,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 53,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1JM471 TTI: ECA-1JM471 Panasonic Industry Availability: 6,600In Stock5,000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 6,600In Stock5,000 On Order Expected 28-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-2AM470 TTI: ECA-2AM470 Panasonic Industry Availability: 13,700In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V | 13,700In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1CM102 TTI: ECA-1CM102 Panasonic Industry Availability: 13,200In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V | 13,200In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1J470 TTI: EEU-FC1J470 Panasonic Industry Availability: 12,500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 12,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 342 mOhms | 2000 Hour | |||
Mfr: ECE-A1CKA220 TTI: ECE-A1CKA220 Panasonic Industry Availability: 200In Stock10,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 22UF 16V MINI ALUM ELECT (KA) | 200In Stock10,000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-1CM471 TTI: ECA-1CM471 Panasonic Industry Availability: 74,400In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 74,400In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1A102P TTI: EEE-FK1A102P Panasonic Industry Availability: 11,500In StockAluminum Electrolytic Capacitors - SMD 1000uF 10V | 11,500In Stock | High Temp Electrolytic Capacitors | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1K471M TTI: EEV-FK1K471M Panasonic Industry Availability: 3,250In Stock9,500 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 470UF 80V ELECT FK SMD | 3,250In Stock9,500 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H100P TTI: EEE-HA1H100P Panasonic Industry Availability: 11,000In Stock12,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 11,000In Stock12,000 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-1EA101XP TTI: EEE-1EA101XP Panasonic Industry Availability: 57,600In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 57,600In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-FT1E471AP TTI: EEE-FT1E471AP Panasonic Industry Availability: 59,500In StockAluminum Electrolytic Capacitors - SMD 470uF 25volts 8x10.2mm SMD | 59,500In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-HD1V472 TTI: EEU-HD1V472 Panasonic Industry Availability: 100In Stock9,200 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 4,700uF 35volts 16x31.5 LS 7.5mm | 100In Stock9,200 On Order Expected 30-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1J221AV TTI: EEE-FK1J221AV Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 63VDC 220uF 20% Anti-Vibe AEC-Q200 | 11,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1V221UP TTI: EEE-HA1V221UP Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT HA SMD | 14,000In Stock | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEU-FM1H102 TTI: EEU-FM1H102 Panasonic Industry Availability: 11,300In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V ELECT FM RADIAL | 11,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 7000 Hour | |||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 39,500In Stock150,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 39,500In Stock150,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 8 mOhms | 5000 Hours | |||
Mfr: EEU-FR1E101 TTI: EEU-FR1E101 Panasonic Industry Availability: 1,000In Stock4,000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS2.5mm | 1,000In Stock4,000 On Order Expected 22-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour |