Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2EHG101 TTI: ECA-2EHG101 Panasonic Industry Availability: 30In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 30In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1E330P TTI: EEE-FK1E330P Panasonic Industry Availability: 64,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 64,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H101P TTI: EEE-HA1H101P Panasonic Industry Availability: 11,500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HA SMD | 11,500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HB0J101P TTI: EEE-HB0J101P Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 4,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-TG1V470UP TTI: EEE-TG1V470UP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47uF 35V | 1,000In Stock | Low ESR Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | |||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.8 mm (0.504 in) | 12 mOhms | 1000 Hours | |||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 10 mOhms | 1000 Hours | |||
Mfr: EEU-EE2G220S TTI: EEU-EE2G220S Panasonic Industry Availability: 1,100In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 1,100In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EE2W100U TTI: EEU-EE2W100U Panasonic Industry Availability: 18,300In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200 | 18,300In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-EE2W330 TTI: EEU-EE2W330 Panasonic Industry Availability: 800In Stock6,200 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200 | 800In Stock6,200 On Order Expected 30-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FM1E470 TTI: EEU-FM1E470 Panasonic Industry Availability: 3,250In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 25V FM RADIAL | 3,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | |||
Mfr: EEU-FM1A102B TTI: EEU-FM1A102B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: EEU-FC1E681B TTI: EEU-FC1E681B Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 25volts AEC-Q200 | 3,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A681AP TTI: EEE-FK1A681AP Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 12,000In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E100AR TTI: EEE-FK1E100AR Panasonic Industry Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V FK SMD | 22,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 10,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1H100AP TTI: EEE-HB1H100AP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 50V HB SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEE-HD1C101AP TTI: EEE-HD1C101AP Panasonic Industry Availability: 500In Stock500 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 100uF 16VDC 20% | 500In Stock500 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.5 Ohms | 5000 Hour | ||||
Mfr: EEU-FM1C222 TTI: EEU-FM1C222 Panasonic Industry Availability: 34,750In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 34,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: EEE-FK1E471AP TTI: EEE-FK1E471AP Panasonic Industry Availability: 17,500In StockAluminum Electrolytic Capacitors - SMD 470uF 25V ELECT FK SMD | 17,500In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C100AR TTI: EEE-FP1C100AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C470AP TTI: EEE-FP1C470AP Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: ECA-1EM331B TTI: ECA-1EM331B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V ELECT M RADIAL | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour |