Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-ED2D151 TTI: EEU-ED2D151 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 200volts AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 200 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: ECE-A1CKA101I TTI: ECE-A1CKA101I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF Capacitors | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-2GHG3R3B TTI: ECA-2GHG3R3B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 400 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-ED2V100 TTI: EEU-ED2V100 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 350volts AEC-Q200 | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 350 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEE-FP1E330AP TTI: EEE-FP1E330AP Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 5,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1H151 TTI: EEU-FM1H151 Panasonic Industry Availability: 19,200In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 50V ELECT FM RADIAL | 19,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 50 VDC | 10 mm | 12.5 mm | 42 mOhms | 4000 Hour | |||
Mfr: EEU-EE2D330 TTI: EEU-EE2D330 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-EE2G100 TTI: EEU-EE2G100 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-FM1H331L TTI: EEU-FM1H331L Panasonic Industry Availability: 1,550In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT FM RADIAL | 1,550In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1K331AM TTI: EEE-FK1K331AM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 250In Stock | High Temp Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEE-HDV470XAP TTI: EEE-HDV470XAP Panasonic Industry Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 47UF 35V ELECT HD SMD | 2,700In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2 Ohms | 5000 Hour | ||||
Mfr: EEE-TP1C221AP TTI: EEE-TP1C221AP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220UF 16V TP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEE-TP1E331AP TTI: EEE-TP1E331AP Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V TP SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | ||||
Mfr: EEU-FR1H221 TTI: EEU-FR1H221 Panasonic Industry Availability: 98In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS5mm | 98In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 8000 Hour | |||
Mfr: EEU-FR0J331 TTI: EEU-FR0J331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS2.5mm | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E470 TTI: EEU-FR1E470 Panasonic Industry Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm | 3,400In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-FR1C472B TTI: EEU-FR1C472B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 16x25mm LS7.5mm | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 4700 uF | 16 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E102B TTI: EEU-FR1E102B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 3,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEE-HA1A330WR TTI: EEE-HA1A330WR Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V ELECT HA SMD | 10,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-HA1A470WR TTI: EEE-HA1A470WR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47UF 10V ELECT HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-TG1V101UP TTI: EEE-TG1V101UP Panasonic Industry Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT TG SMD | 53,500In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1C152 TTI: EEU-FC1C152 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 16V | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 16 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: EEU-FC1E102S TTI: EEU-FC1E102S Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 16 mm | 15 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H150 TTI: EEU-FC1H150 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 15uF 50V | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 15 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour |