Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS1H331B TTI: EEU-FS1H331B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10000H 10x20mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 23 mOhms | 10000 Hour | ||||
Mfr: EEU-FS1H681B TTI: EEU-FS1H681B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 680uF 10000H 12.5x25mm | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EEU-FS1J181L TTI: EEU-FS1J181L Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial | 400In Stock | Low ESR Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour | ||||
Mfr: EEU-FS1K101 TTI: EEU-FS1K101 Panasonic Industry Availability: 1,400In Stock1,600 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 100uF 600mA Polar | 1,400In Stock1,600 On Order Expected 19-Nov-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 80 VDC | 10 mm | 12.5 mm | 112 mOhms | 6000 Hour | ||||
Mfr: EEU-FS1K560 TTI: EEU-FS1K560 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 56uF 490mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 56 uF | 80 VDC | 8 mm | 11.5 mm | 160 mOhms | 6000 Hour | ||||
Mfr: EEU-FS2A680L TTI: EEU-FS2A680L Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 68uF 810mA Polar | 1,800In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 100 VDC | 8 mm | 20 mm | 96 mOhms | 9000 Hour | ||||
Mfr: EEE-HD1V681AQ TTI: EEE-HD1V681AQ Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% AEC-Q200 | 600In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||||
Mfr: EEE-FN1A221UP TTI: EEE-FN1A221UP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% 240mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1A330R TTI: EEE-FN1A330R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 33uF 20% 90mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1H330P TTI: EEE-FN1H330P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 33uF 20% 165mA AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FTJ681XAL TTI: EEE-FTJ681XAL Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 6x8mm AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | 680 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEH-ZL1V471V TTI: EEH-ZL1V471V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 10.5 mm (0.413 in) | 16 mOhms | 4000 Hours | ||||
Mfr: EEE-HA1C471P TTI: EEE-HA1C471P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 1,000In Stock | General Purpose Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | ||||
400In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hours | |||||
Mfr: EEE-FK1K470V TTI: EEE-FK1K470V Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEH-AZT1J680B TTI: EEH-AZT1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 68 uF | 63 VDC | 10 mm | 9.5 mm (0.374 in) | 25 mOhms | 4000 Hours | ||||
191,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 14 mOhms | 2000 Hours | |||||
Mfr: EEH-ZC1V221P TTI: EEH-ZC1V221P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1J470P TTI: EEE-FN1J470P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 63VDC 47uF 20% 250mA AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FK1V101GL TTI: EEE-FK1V101GL Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% 8x10.2mm AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 1000 Hour | |||||
800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 12.6 mm (0.496 in) | 25 mOhms | 1000 Hours | |||||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 6.3 mm | 5.9 mm (0.232 in) | 25 mOhms | 1000 Hours | ||||
1,100In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 100 VDC | 10 mm | 13 mm (0.512 in) | 30 mOhms | 1000 Hours |