Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 6.3 VDC | 4 mm | 5.4 mm (0.213 in) | 200 mOhms | 2000 Hours | |||||
Mfr: EEE-FN1V330R TTI: EEE-FN1V330R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 33uF 20% 160mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-TC1C471P TTI: EEE-TC1C471P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 16volts 470uf 10x10.2mm | 500In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 3000 Hour | |||||
Mfr: 16SEPG470M TTI: 16SEPG470M Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 9 mm (0.354 in) | 8 mOhms | 5000 Hours | ||||
Mfr: 16SVPK1200M TTI: 16SVPK1200M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 1000 Hours | ||||
Mfr: EEE-FT1V681UV TTI: EEE-FT1V681UV Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% Anti-Vibe AEC-Q200 | 1,500In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: EEU-FS1K101B TTI: EEU-FS1K101B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 100uF 600mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 80 VDC | 10 mm | 12.5 mm | 112 mOhms | 6000 Hour | ||||
Mfr: EEU-FS2A391B TTI: EEU-FS2A391B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 390uF 2500mA Polar | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 100 VDC | 16 mm | 25 mm | 25 mOhms | 10000 Hour | ||||
Mfr: EEE-FP1C471AV TTI: EEE-FP1C471AV Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% Anti-Vibe AEC-Q200 | 1,500In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1C221XP TTI: EEE-FN1C221XP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% 280mA AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEU-FS1V331LB TTI: EEU-FS1V331LB Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm | 11,000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | ||||
Mfr: EEE-FK1C470SR TTI: EEE-FK1C470SR Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 47uF 20% SMD 4x5.8 AEC-Q200 | 10,000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||||
Mfr: EEE-FK1V271SP TTI: EEE-FK1V271SP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35volts 270uF SMD AEC-Q200 Reflow Only | 500In Stock | High Temp Electrolytic Capacitors | 270 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FTJ681XAP TTI: EEE-FTJ681XAP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 680uF 6.3volts 6.3x7.7mm SMD | 1,800In Stock | High Temp Electrolytic Capacitors | 680 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 12 mOhms | 5000 Hours | ||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 200In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 13 mm (0.512 in) | 14 mOhms | 5000 Hours | ||||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 40 mOhms | 2000 Hours | |||||
Mfr: EEU-HD1H332 TTI: EEU-HD1H332 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 50volts 18x35.5 LS 7.5mm | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: EEE-1HA330XP TTI: EEE-1HA330XP Panasonic Industry Availability: 15,300In StockAluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 15,300In Stock | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: ECA-1EM330 TTI: ECA-1EM330 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 25V ALUM LYTIC RADIAL | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-EB1E221S TTI: EEU-EB1E221S Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5000 Hour | |||||
Mfr: EEE-HA1E221UP TTI: EEE-HA1E221UP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD | 3,000In Stock | General Purpose Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-1CA221UP TTI: EEE-1CA221UP Panasonic Industry Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 220UF 16V VS SMD | 31,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour |