Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC1C471P TTI: EEE-FC1C471P Panasonic Industry Availability: 2,500In Stock1,500 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 470UF 16V ELECT FC SMD | 2,500In Stock1,500 On Order Expected 25-Mar-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-FC1E331P TTI: EEE-FC1E331P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V | 5,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-HA1C220WR TTI: EEE-HA1C220WR Panasonic Industry Availability: 44,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HA SMD | 44,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEU-FR1H4R7 TTI: EEU-FR1H4R7 Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm | 2,400In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 620 mOhms | 5000 Hour | ||||
11,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hours | |||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hours | ||||
Mfr: EEA-GA1E100 TTI: EEA-GA1E100 Panasonic Industry Availability: 8,000In Stock8,600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25volts 10uF 4X7mm L/S=1.5mm Bulk | 8,000In Stock8,600 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 4 mm | 7 mm | 1000 Hour | |||||
Mfr: ECE-A1EN100U TTI: ECE-A1EN100U Panasonic Industry Availability: 1,800In Stock2,000 On Order Expected 17-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 10uF SU BI-POL | 1,800In Stock2,000 On Order Expected 17-Jun-27 | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-HD1V220AP TTI: EEE-HD1V220AP Panasonic Industry Availability: 30,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD | 30,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | |||||
Mfr: EEE-FK1E470AP TTI: EEE-FK1E470AP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 3,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1V220AR TTI: EEE-FK1V220AR Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V FK SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-2GHG2R2 TTI: ECA-2GHG2R2 Panasonic Industry Availability: 400In Stock6,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 400In Stock6,000 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 400 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-1HA4R7NP TTI: EEE-1HA4R7NP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD EEE1HA4R7NP | 1,000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEU-FM1E471L TTI: EEU-FM1E471L Panasonic Industry Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ELECT FM RADIAL | 3,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 4000 Hour | ||||
Mfr: EEU-FS1V331L TTI: EEU-FS1V331L Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | ||||
Mfr: EEE-FN1E101UP TTI: EEE-FN1E101UP Panasonic Industry Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% 240mA AEC-Q200 | 25,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FPE330UAR TTI: EEE-FPE330UAR Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 3,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-1VA100AR TTI: EEE-1VA100AR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V VS SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: ECA-2CHG470 TTI: ECA-2CHG470 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160V | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-HA1A221XP TTI: EEE-HA1A221XP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 220uF 10V | 900In Stock | General Purpose Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||||
Mfr: EEU-FC0J152S TTI: EEU-FC0J152S Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3volts AEC-Q200 | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 6.3 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1E271 TTI: EEU-FC1E271 Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 25volts AEC-Q200 | 3,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | ||||
Mfr: EEE-FK1K3R3R TTI: EEE-FK1K3R3R Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 80V FK SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 3.3 uF | 80 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 5 Ohms | 2000 Hour | |||||
Mfr: EEE-FK1A221SP TTI: EEE-FK1A221SP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF SMD AEC-Q200 Reflow Only | 2,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour |