Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1EM332 TTI: ECA-1EM332 Panasonic Industry Availability: 1,450In Stock1,150 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 1,450In Stock1,150 On Order Expected 19-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 25 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-HA1H221P TTI: EEE-HA1H221P Panasonic Industry Availability: 17,500In StockAluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD | 17,500In Stock | General Purpose Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-0JA101WR TTI: EEE-0JA101WR Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100UF 6.3V VS SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-TG1V221UP TTI: EEE-TG1V221UP Panasonic Industry Availability: 500In Stock9,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220UF 35V ELECT TG SMD | 500In Stock9,500 On Order Expected | Low ESR Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-HC1E470XP TTI: EEE-HC1E470XP Panasonic Industry Availability: 105,300In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C | 105,300In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | |||||
Mfr: EEE-FC1V100R TTI: EEE-FC1V100R Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 15,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1A221XP TTI: EEE-FK1A221XP Panasonic Industry Availability: 75,600In StockAluminum Electrolytic Capacitors - SMD 220uF 10V | 75,600In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: ECA-1HM4R7 TTI: ECA-1HM4R7 Panasonic Industry Availability: 12,600In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50V | 12,600In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FS1K391 TTI: EEU-FS1K391 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 80 VDC | 12.5 mm | 25 mm | 34 mOhms | 10000 Hour | |||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | Radial | 56 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEE-FT1E101AP TTI: EEE-FT1E101AP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25volts 6.3x5.8mm SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
Mfr: EEE-FK1K471AV TTI: EEE-FK1K471AV Panasonic Industry Availability: 2,625In StockAluminum Electrolytic Capacitors - SMD 80VDC 470uF 20% Anti-Vibe AEC-Q200 | 2,625In Stock | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.8 mm (0.661 in) | 153 mOhms | 5000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 50 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 5000 Hours | ||||
2,850In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 35 mOhms | 5000 Hours | ||||
Mfr: EEH-ZT1V391UV TTI: EEH-ZT1V391UV Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 16 mOhms | 4000 Hours | ||||
Mfr: EEF-KX0E471RB TTI: EEF-KX0E471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 3 mOhms | 5500 Hours | ||||
Mfr: EEE-1CA221P TTI: EEE-1CA221P Panasonic Industry Availability: 60,000In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 60,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HA1A101WP TTI: EEE-HA1A101WP Panasonic Industry Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HA SMD | 20,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-TK1E101P TTI: EEE-TK1E101P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V TK SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: ECE-A1HN4R7U TTI: ECE-A1HN4R7U Panasonic Industry Availability: 41,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V SU BI-POLAR | 41,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-1CA331UP TTI: EEE-1CA331UP Panasonic Industry Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 330UF 16V VS SMD | 13,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: ECA-1HM332 TTI: ECA-1HM332 Panasonic Industry Availability: 6,470In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 50V ALUM LYTIC RADIAL | 6,470In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1VM220 TTI: ECA-1VM220 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35V | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-FK1J681AV TTI: EEE-FK1J681AV Panasonic Industry Availability: 125In StockAluminum Electrolytic Capacitors - SMD 63VDC 680uF 20% Anti-Vibe AEC-Q200 | 125In Stock | Aluminum Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 16.8 mm (0.661 in) | 80 mOhms | 5000 Hour |