Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1EM472 TTI: ECA-1EM472 Panasonic Industry Availability: 425In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL | 425In Stock | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECA-1VHG222 TTI: ECA-1VHG222 Panasonic Industry Availability: 6,950In Stock1,050 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 6,950In Stock1,050 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEH-ZS1V471UV TTI: EEH-ZS1V471UV Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 1,200In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hours | |||
Mfr: EEE-HD1H101P TTI: EEE-HD1H101P Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HD SMD | 2,000In Stock2,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 5000 Hour | |||||
Mfr: EEE-FK1E331AP TTI: EEE-FK1E331AP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 330uF 25V ELECT FK SMD | 1,500In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC2A120 TTI: EEU-FC2A120 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded 12uF 100volts AEC-Q200 | 5,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 12 uF | 100 VDC | 6.3 mm | 11 mm | 1.8 Ohms | 1000 Hour | |||
Mfr: EEU-FM1V152L TTI: EEU-FM1V152L Panasonic Industry Availability: 5,475In StockAluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V ELECT FM RADIAL | 5,475In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 12 mm | 35 mm | 12 mOhms | 7000 Hour | |||
Mfr: ECA-1HHG471B TTI: ECA-1HHG471B Panasonic Industry Availability: 1,000In Stock5,000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,000In Stock5,000 On Order Expected 30-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm | 5.8 mm (0.228 in) | 120 mOhms | 4000 Hours | |||
Mfr: EEE-FT1C101AR TTI: EEE-FT1C101AR Panasonic Industry Availability: 93,000In Stock2,000 On Order Expected 01-Apr-27 Aluminum Electrolytic Capacitors - SMD 100uF 16volts 5x5.8mm SMD | 93,000In Stock2,000 On Order Expected 01-Apr-27 | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 1,400In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 140 mOhms | 5000 Hour | |||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Industry Availability: 8,950In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 8,950In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 6 mm (0.236 in) | 24 mOhms | 5000 Hours | |||
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Availability: 56,000In Stock70,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 56,000In Stock70,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 16 mOhms | 2000 Hours | |||
Mfr: EEE-FK1V471SV TTI: EEE-FK1V471SV Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 470uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1V220WR TTI: EEE-HA1V220WR Panasonic Industry Availability: 35,000In Stock20,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 22uF 35V | 35,000In Stock20,000 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEV-FK1C472M TTI: EEV-FK1C472M Panasonic Industry Availability: 1,500In Stock4,000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - SMD 4700UF 16V ELECT FK SMD | 1,500In Stock4,000 On Order Expected 28-Jan-27 | Aluminum Electrolytic Capacitors | 4700 uF | 16 VDC | 18 mm (0.709 in) | 17 mm (0.669 in) | 33 mOhms | 5000 Hour | ||||
Mfr: EEE-HC1C101XP TTI: EEE-HC1C101XP Panasonic Industry Availability: 9,900In StockAluminum Electrolytic Capacitors - SMD 100UF 16V HC SMD | 9,900In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | |||||
Mfr: EEE-FC1C221P TTI: EEE-FC1C221P Panasonic Industry Availability: 19,500In StockAluminum Electrolytic Capacitors - SMD 220UF 16V ELECT FC SMD | 19,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FK0J101P TTI: EEE-FK0J101P Panasonic Industry Availability: 37,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 37,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A330UR TTI: EEE-FK1A330UR Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1C100R TTI: EEE-FK1C100R Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 01-Apr-27 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 10,000In Stock10,000 On Order Expected 01-Apr-27 | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1C470P TTI: EEE-FK1C470P Panasonic Industry Availability: 54,000In StockAluminum Electrolytic Capacitors - SMD 47uF 16V | 54,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V680XP TTI: EEE-FK1V680XP Panasonic Industry Availability: 6,300In StockAluminum Electrolytic Capacitors - SMD 68uF 35V | 6,300In Stock | Aluminum Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-1EA100WR TTI: EEE-1EA100WR Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 12,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FT1V331GP TTI: EEE-FT1V331GP Panasonic Industry Availability: 500In Stock1,500 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - SMD 35volts 330uf | 500In Stock1,500 On Order Expected 22-Apr-27 | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour |